Dialight LSP6-R-XXX


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LSP6-R-XXX Contact ··

Technical Specifications

Input Current 350 mA
Lens Color Clear
RoHS Compliant
Power Rating 6 W
Packaging Bulk
Size-Height 69 mm
Supply Voltage (DC) 2.95 V
Lead-Free Status Lead Free
Color Red
Power Consumption 1.03 W
Size-Diameter 69 mm
Power Dissipation 6 W
Wavelength 627 nm
Mounting Type PCB

Documents

element14
Datasheet 2 pages 9 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Alternate Names

DIAL LSP6-R-XXX
DIA LSP6-R-XXX
DIALIGHT CORP LSP6-R-XXX
DIALIGHT CORPORATION LSP6-R-XXX
DIALIGHT ELECTRONICS LSP6-R-XXX
DAILIGHT LSP6-R-XXX
DLT LSP6-R-XXX
DIALIG LSP6-R-XXX
DIALIGH LSP6-R-XXX
DIALLIGHT LSP6-R-XXX
L2 OPTICS LSP6-R-XXX
DIALITE LSP6-R-XXX
DIACO LSP6-R-XXX
DIALHT LSP6-R-XXX
DIALIGHT/DIALCO LSP6-R-XXX
DIALIGHT ELE LSP6-R-XXX
DIALIGHT BLP LSP6-R-XXX
DIALIGHT CORPOR LSP6-R-XXX
DIALIGHT CORP ATTN: JANE HOSPES LSP6-R-XXX
DIALIGHT (VA) LSP6-R-XXX
DIALIGHT COR LSP6-R-XXX
WALDOM DIALIGHT LSP6-R-XXX
0679 DIALIGHT LSP6-R-XXX
DIALIGHT(RoHS) LSP6-R-XXX
DIALIGHT T/R LSP6-R-XXX

Search for other parts like LSP6 »