Dialight LSP6-B-XXX


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LSP6-B-XXX Contact ยทยท

Technical Specifications

Packaging Bulk
Size-Diameter 69 mm
Power Dissipation 6 W
Color Blue
Input Current 350 mA
Mounting Type PCB
RoHS Compliant
Power Rating 6 W
Size-Height 69 mm
Lead-Free Status Lead Free
Lens Color Clear

Documents

Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Alternate Names

DIAL LSP6-B-XXX
DIA LSP6-B-XXX
DIALIGHT CORP LSP6-B-XXX
DIALIGHT CORPORATION LSP6-B-XXX
DIALIGHT ELECTRONICS LSP6-B-XXX
DAILIGHT LSP6-B-XXX
DLT LSP6-B-XXX
DIALIG LSP6-B-XXX
DIALIGH LSP6-B-XXX
DIALLIGHT LSP6-B-XXX
L2 OPTICS LSP6-B-XXX
DIALITE LSP6-B-XXX
DIACO LSP6-B-XXX
DIALHT LSP6-B-XXX
DIALIGHT/DIALCO LSP6-B-XXX
DIALIGHT ELE LSP6-B-XXX
DIALIGHT BLP LSP6-B-XXX
DIALIGHT CORPOR LSP6-B-XXX
DIALIGHT CORP ATTN: JANE HOSPES LSP6-B-XXX
DIALIGHT (VA) LSP6-B-XXX
DIALIGHT COR LSP6-B-XXX
WALDOM DIALIGHT LSP6-B-XXX
0679 DIALIGHT LSP6-B-XXX
DIALIGHT(RoHS) LSP6-B-XXX
DIALIGHT T/R LSP6-B-XXX

Search for other parts like LSP6 »