Dialight LSP3-W-XXX


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LSP3-W-XXX Contact ยทยท

Technical Specifications

Power Rating 3 W
Power Dissipation 3 W
RoHS Compliant
Size-Diameter 48 mm
Input Current 350 mA
Mounting Type PCB
Size-Height 48 mm
Lead-Free Status Lead Free
Lens Color Clear
Packaging Bulk
Color White

Documents

Future Electronics
Datasheet 2 pages 9 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Alternate Names

DIAL LSP3-W-XXX
DIA LSP3-W-XXX
DIALIGHT CORP LSP3-W-XXX
DIALIGHT CORPORATION LSP3-W-XXX
DIALIGHT ELECTRONICS LSP3-W-XXX
DAILIGHT LSP3-W-XXX
DLT LSP3-W-XXX
DIALIG LSP3-W-XXX
DIALIGH LSP3-W-XXX
DIALLIGHT LSP3-W-XXX
L2 OPTICS LSP3-W-XXX
DIALITE LSP3-W-XXX
DIACO LSP3-W-XXX
DIALHT LSP3-W-XXX
DIALIGHT/DIALCO LSP3-W-XXX
DIALIGHT ELE LSP3-W-XXX
DIALIGHT BLP LSP3-W-XXX
DIALIGHT CORPOR LSP3-W-XXX
DIALIGHT CORP ATTN: JANE HOSPES LSP3-W-XXX
DIALIGHT (VA) LSP3-W-XXX
DIALIGHT COR LSP3-W-XXX
WALDOM DIALIGHT LSP3-W-XXX
0679 DIALIGHT LSP3-W-XXX
DIALIGHT(RoHS) LSP3-W-XXX
DIALIGHT T/R LSP3-W-XXX

Search for other parts like LSP3 »