STMicroelectronics LSM6DS3USTR

iNEMO inertial module: 3D accelerometer and 3D gyroscope
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Operating Supply Voltage1.8 V
Output TypeDigital
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DS3USTR.

Future Electronics
Datasheet104 pages11 years ago
STMicroelectronics SCT
Datasheet105 pages11 years ago

Inventory History

3 month trend:
-12.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LSM6DS3USTR.

Descriptions

Descriptions of STMicroelectronics LSM6DS3USTR provided by its distributors.

iNEMO inertial module: 3D accelerometer and 3D gyroscope
LSM6DS3US Series 3.6 V 3D Digital Accelerometer & 3D Digital Gyroscope - LGA-14L
Accelerometer and Gyroscope Digital Output 1.8V 14-Pin VLGA T/R
iNEMO 6DoF inertial measurement unit (IMU), specifically designed for PC. It includes 8kB FIFO (4kB programmable), 1.71V to 3.6V, -40°C to 85°C, VFLGA-14L, RoHS
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM6DS3USTR.

Technical Specifications

Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Operating Supply Voltage1.8 V
Output TypeDigital
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DS3USTR.

Future Electronics
Datasheet104 pages11 years ago
STMicroelectronics SCT
Datasheet105 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant