STMicroelectronics LSM330DLC

INEMO INERTIAL MODULE: 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins28
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.4 V
Output TypeDigital, I2C, SPI
Resolution1.5 B
Sensor Type3 Axis
Dimensions
Depth5 mm
Height1.1 mm
Length5 mm
Width4.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM330DLC.

Upverter
Datasheet66 pages12 years ago
Future Electronics
Datasheet67 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LSM330DLC.

Related Parts

Descriptions

Descriptions of STMicroelectronics LSM330DLC provided by its distributors.

INEMO INERTIAL MODULE: 3D ACCELEROMETER AND 3D GYROSCOPE Analog Circuit, 1 Func, CMOS
Mems Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 2G, 4G, 8G, 16G, Lga, 28 Rohs Compliant: Yes |Stmicroelectronics LSM330DLC
ACC/GYRO, 3D, 16G, 2000DPS, 28LGA; MEMS Module Function: Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 28Pins; Gyroscope Range: ± 250°/s, ± 500°/s, ± 2000°/s; Acceleration Range: ± 2g, ± 4g, ± 8g, ± 16g; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins28
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.4 V
Output TypeDigital, I2C, SPI
Resolution1.5 B
Sensor Type3 Axis
Dimensions
Depth5 mm
Height1.1 mm
Length5 mm
Width4.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM330DLC.

Upverter
Datasheet66 pages12 years ago
Future Electronics
Datasheet67 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant