Lite-On LSHD-F101

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength639 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity9.75 mcd
Max Operating Temperature105 °C
Max Power Dissipation70 mW
Min Operating Temperature-35 °C
Number of Elements8
Operating Supply Voltage2.1 V
Power Consumption70 mW
Power Dissipation70 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)10 mm
Wavelength639 nm
Dimensions
Depth9.7 mm
Height6.096 mm
Length12.9032 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LSHD-F101.

_legacy Avnet
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LSHD-F101.

Related Parts

Descriptions

Descriptions of Lite-On LSHD-F101 provided by its distributors.

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
DISPLAY, 1-DIG, AlInGaP RED, LOW-CUR, 0.40", CARHD
DISPLAY 7SEG 0.39" SGL RED 10DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength639 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity9.75 mcd
Max Operating Temperature105 °C
Max Power Dissipation70 mW
Min Operating Temperature-35 °C
Number of Elements8
Operating Supply Voltage2.1 V
Power Consumption70 mW
Power Dissipation70 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)10 mm
Wavelength639 nm
Dimensions
Depth9.7 mm
Height6.096 mm
Length12.9032 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LSHD-F101.

_legacy Avnet
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages21 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant