Lite-On LSHD-5601

Single Digit Seven Segment Green 0.56" Common Anode Right Hand Decimal Display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
160-1575-5-ND 5,279 Buy Now »
USD
1.30 1.06 0.731 0.455 0.422
Arrow
LSHD-5601 94 Buy Now »
USD
1.18 1.05 1.03 1.02 1.02
Avnet
LSHD-5601 0 ··
USD
0.478 0.471 0.439 0.439 0.439
Mouser
859-LSHD-5601 0 ··
USD
0.910 0.815 0.648 0.534 0.438
Future Electronics
LSHD-5601 0 ··
USD
0.495 0.440 0.440
Edge Electronics
LSHD-5601 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LSHD-5601 30 Buy Now »
Ewing Components
LSHD-5601 8,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LSHD-5601 Contact ··

Descriptions

Single Digit Seven Segment Green 0.56" Common Anode Right Hand Decimal Display
Future Electronics
Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP
Avnet
LED 7-SEG .56" GREEN 565NM CA
Digi-Key

Technical Specifications

Color Green
Mounting Type Through Hole
Number of Pins 10
Character Size-Height 14.22 mm
Size-Length 17.1 mm
Pin Pitch 2.54 mm
Packaging Tube
Case / Package / Footprint DIP
RoHS Compliant
Size-Height 17.1 mm
Size-Width 12.4 mm
Lead-Free Status Lead Free

Documents

Arrow
Datasheet 5 pages 13 years ago
Digi-Key
Datasheet 5 pages 14 years ago

Alternate Names

LITE ON LSHD-5601
LITE-ON INC LSHD-5601
LITE-ON TECHNOLOGY LSHD-5601
LITE ON OPTOELECTRONICS LSHD-5601
LTN LSHD-5601
Lite-On Electronics LSHD-5601
LITE-ON TECHNOLOGY CORP LSHD-5601
Lite-On Semiconductor LSHD-5601
VISHAY / LITE-ON LSHD-5601
Liteon Power Semiconductor LSHD-5601
Liteon Opto LSHD-5601
LITE-ON Electronics Inc LSHD-5601
LITEO LSHD-5601
LITE-ON INDUSTRY LSHD-5601
Lite-On Technology Corporation LSHD-5601
LITE-ONSEMICONDUCTORCORP LSHD-5601
Lite-On LED LSHD-5601
LITE-ON INC (VA) LSHD-5601
LITEON-SEMI LSHD-5601
LITE-ON ELECTRO LSHD-5601
Lite-On Trading USA/Opto Group LSHD-5601
LiteON Enclosure Inc LSHD-5601
Lite-On Japan LSHD-5601
Lite-On Power Semico LSHD-5601
Lite-On Semiconductor Corporation LSHD-5601

Search for other parts like LSHD-5601 »