Texas Instruments LSF0204PWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP / 4-Bits Bidirectional Multi-Voltage Level Translator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight140.30179 mg
Technical
Channel TypeBidirectional
Logic FunctionTranslator
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Bits4
Number of Circuits1
Operating Supply Current3.5 µA
Output TypeTTL
PackagingTape & Reel (TR)
Propagation Delay1.5 ns
Quiescent Current3.5 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LSF0204PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
Newark
Datasheet33 pages7 years ago
Datasheet32 pages8 years ago
Arrow.cn
Datasheet33 pages7 years ago

Inventory History

3 month trend:
-26.06%

Alternate Parts

Price @ 1000
$ 0.366
$ 0.468
$ 0.468
Stock
929,654
1,450,064
1,450,064
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LSF0204PWR provided by its distributors.

IC TRNSLTR BIDIRECTIONAL 14TSSOP / 4-Bits Bidirectional Multi-Voltage Level Translator
4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 14-TSSOP -40 to 125
Voltage Level Translator 4-CH Bidirectional Automotive 14-Pin TSSOP T/R
1.8V~5.5V 1 4 0.8V~4.5V TSSOP-14 Translators / Level Shifters ROHS
IC LEVEL TRANSLATOR 4BIT 14TSSOP
e3 ACTIVE (Last Updated: 1day ago) LSF0204 Tape & Reel (TR) level shifter translator 1.5ns 5.5V 140.30179mg 3.5muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight140.30179 mg
Technical
Channel TypeBidirectional
Logic FunctionTranslator
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Number of Bits4
Number of Circuits1
Operating Supply Current3.5 µA
Output TypeTTL
PackagingTape & Reel (TR)
Propagation Delay1.5 ns
Quiescent Current3.5 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LSF0204PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
Newark
Datasheet33 pages7 years ago
Datasheet32 pages8 years ago
Arrow.cn
Datasheet33 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago