Honeywell LSB1A-4N

Series HDLS Plug-in: Top Rotary; 1NC 1NO SPDT Snap Action; 0.5 in - 14NPT condui
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-1 °C
Switch FunctionOn-Mom
TerminationPlug
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSB1A-4N.

RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet31 pages8 years ago
Newark
Datasheet43 pages9 years ago
Sager Electronics
Datasheet43 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell LSB1A-4N.

Related Parts

Descriptions

Descriptions of Honeywell LSB1A-4N provided by its distributors.

Series HDLS Plug-in: Top Rotary; 1NC 1NO SPDT Snap Action; 0.5 in - 14NPT condui
SWITCH SNAP ACTION SPDT 10A 120V
Limit Switch, Spdt, Rotary, 10A, 600Vac; Limit Switch Actuator:rotary; Contact Configuration:spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:0.28N-M; Product Range:hdls Series Rohs Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSB1A4N

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-1 °C
Switch FunctionOn-Mom
TerminationPlug
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSB1A-4N.

RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet31 pages8 years ago
Newark
Datasheet43 pages9 years ago
Sager Electronics
Datasheet43 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago