Honeywell LSA2B-1A

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-12 °C
Operating Force45 N
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSA2B-1A.

Sager Electronics
Datasheet38 pages5 years ago
Datasheet43 pages9 years ago
Honeywell
Datasheet38 pages5 years ago
Instruction Sheet2 pages6 years ago
Datasheet37 pages6 years ago
Datasheet37 pages6 years ago
Instruction Sheet1 page23 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages8 years ago
Agility
Datasheet28 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell LSA2B-1A.

Related Parts

Descriptions

Descriptions of Honeywell LSA2B-1A provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
SWITCH SNAP ACTION DPDT 10A 120V
Limit Switches 2NC 2NO DPDT Snp Act Plug-in: Side Rotary
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Side Rotary, 2NC 2NO DPDT Snap Action, 0.75 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSA2B1A

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-12 °C
Operating Force45 N
OrientationRight Angle
PackagingBulk
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSA2B-1A.

Sager Electronics
Datasheet38 pages5 years ago
Datasheet43 pages9 years ago
Honeywell
Datasheet38 pages5 years ago
Instruction Sheet2 pages6 years ago
Datasheet37 pages6 years ago
Datasheet37 pages6 years ago
Instruction Sheet1 page23 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages8 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, UL
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago