Panduit LS3E-BP

Nickel Cadmium Battery Pack; Battery Technology:Nickel Cadmium; Battery Capacity:1200mAh; Battery Voltage:12V; For Use W...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
83F3745 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LS3E-BP Contact ··

Descriptions

Nickel Cadmium Battery Pack; Battery Technology:Nickel Cadmium; Battery Capacity:1200mAh; Battery Voltage:12V; For Use With:Panduit Pan-Quik LS3E Hand-Held Label Printer; Voltage Rating:12V ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (DC) 12 V
RoHS Compliant

Documents

Mouser
Datasheet 12 pages 18 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

PAND LS3E-BP
PANDUIT CORP LS3E-BP
PANDUI LS3E-BP
PANDUIT CORPORATION LS3E-BP
PNDUIT LS3E-BP
PANDUIT LTD LS3E-BP
pandu LS3E-BP
Panduit Sales Corp LS3E-BP
PANDVIT LS3E-BP
PNDT LS3E-BP
PANDUIT ELECTRONICS GROUP LS3E-BP
PANDIUT LS3E-BP
PANDUIY LS3E-BP
PANDUIT GMBH LS3E-BP
Panduit Europe LS3E-BP
PANDUIT CORP (VA) LS3E-BP
PANDUIT/BRADY LS3E-BP
PANDIT LS3E-BP
PANDUIT HOUSING LS3E-BP
Panduit Europe Ltd LS3E-BP
PAD LS3E-BP
PANDUIT CORPORATION ACCT #021930 LS3E-BP
ITW PANCON/PANDUIT LS3E-BP
PANDUIT SALES CORPORATION LS3E-BP
Panduit - Corporate HQ LS3E-BP

Search for other parts like LS3 »