TDK-Lambda LS150-36

Switched-mode power supply [TDK-Lambda] LS150-36 Switched-mode power supply

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
285-1815-ND 646 Buy Now »
USD
41.09 41.09 41.09 41.09 41.09
Arrow
LS150-36 15 Buy Now »
USD
66.61 66.61 66.61 66.61 66.61
Avnet
LS150-36 0 ··
USD
64.93 64.77 38.19 38.19 38.19
Sager Power Systems
LS150-36 20 Buy Now »
USD
37.65 37.65 37.65 37.65 37.65
Mouser
967-LS15036 67 Buy Now »
USD
37.65 37.65 37.65 37.65 37.65
Sager Electronics
LS150-36 20 Buy Now »
USD
37.65 37.65 37.65 37.65 37.65
Chip One Stop Global
C1S203600059067 2 Buy Now »
JPY
7740.00 7740.00 7740.00 7740.00 7740.00
Allied Electronics
70177397 15 Buy Now »
USD
65.50 65.50 65.50 65.50 65.50
Farnell
1657464 34 Buy Now »
GBP
38.16 32.44 30.53 29.92 29.92
element14 APAC
1657464 33 Buy Now »
SGD
58.91 58.91 58.91 58.91 58.91
Distrelec
LS150-36 2 Buy Now »
EUR
60.20 57.30 57.30 57.30 57.30
RS Components
6802821 127 Buy Now »
GBP
40.17 36.16 32.14 32.14 32.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LS150-36 Contact ··

Descriptions

AC/DC CONVERTER 36V 150W
Digi-Key
AC/DC Power Supply Single-OUT 36V 4.3A 5-Pin
Avnet
PSU, ENCLOSED, 36V, 4.3A, 150W; Power Supply Type:General Purpose; Output Type:Fixed; No. of Outputs:1; Voltage, Output:36V; Output Current:4.3A; Power Rating:154.8W; Supply Voltage:264V; Approval Bodies:CE / EN / FCC-B / IEC / UL; Mounting Type:Chassis; External Depth:98mm; External Length / Height:38mm; Width, External:157mm; Efficiency:87%; Hold Up Time:28ms; Input Current:2A; Inrush Current:40A; Max Frequency:63Hz; Max Operating Temperature:70°C; Min Frequency:47Hz; Min Temperature Operating:-25°C; Voltage, Output Max:40V; Voltage, Output Min:32V; Voltage, Output Ripple and Noise pk-pk:150mV; Voltage, Supply Max:264V; Voltage, Supply Min:88V; Weight:700g
Farnell
Power Supply Enclosed SMPS 36V 4.3A 155W
RS Components
AC-DC, 115/230VAC, OUTPUT 36V 4.3A, 155W
Sager Electronics
AC-DC, 115/230VAC, OUTPUT 36V 4.3A, 155W
Sager Power Systems
Power Supply;AC-DC;36V@4.3A;115/230V In;Enclosed;Panel Mount;PFC;LS Series
Allied Electronics
Switched-mode power supply [TDK-Lambda] LS150-36 Switched-mode power supply
Distrelec
PSU, ENCLOSED, 36V, 4.3A, 150W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:36V; Output Current:4.3A; Power Rating:154.8W; Length:98mm; Width:157mm; Height:38mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE / EN / FCC-B / IEC / UL; Efficiency:87%; External Depth:98mm; External Length / Height:38mm; External Width:157mm; Frequency Max:63Hz; Frequency Min:47Hz; Hold Up Time:28ms; Input Current:2A; Input Voltage:88V AC to 132V AC / 176V AC to 264V AC; Inrush Current:40A; Mounting Type:Chassis; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Ripple Voltage pk-pk:150mV; Output Type:Fixed; Output Voltage Max:40V; Output Voltage Min:32V; Power Supply Type:General Purpose; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:88V; Supply Voltage Typ:110V AC / 230V AC; Weight:700g
element14 APAC

Technical Specifications

Power Rating 154.8 W
Weight 700 g
REACH SVHC Compliance No SVHC
Output Voltage 36 V
Output Current 4.3 A
RoHS Compliant
Size-Height 38 mm
Size-Width 157 mm
Supply Voltage (DC) 264 V
Size-Length 98 mm
Input Current 2 A
Mounting Type Chassis
Number of Outputs 1

Documents

Farnell
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

TDK-LAMBDA AMERICAS INC LS150-36
TDK-LAMBDA CORPORATION LS150-36
TDK-LAMBDA AMERICAS LS150-36
TDK - Lambda Corp LS150-36
TDK-LAMBDA ELECTRONICS LS150-36
LAMBDA ELECTRONICS LS150-36
TDK-LAMBDA AMERICAS HIGH POWER DIVI LS150-36
DENSEI LAMBDA LS150-36
TDK-LAMDA CORPORATION LS150-36
Lambda/TDK LS150-36
TDK-LAMBDA AMERICAS INC [CHP] LS150-36
TDK (Lambada Americas Inc) LS150-36

Search for other parts like LS150 »