TDK-Lambda LS150-15

Switched-mode power supply [TDK-Lambda] LS150-15 Switched-mode power supply

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
285-1812-ND 140 Buy Now »
USD
41.09 41.09 41.09 41.09 41.09
Arrow
LS150-15 20 Buy Now »
USD
37.65 37.65 37.65 37.65 37.65
Verical
LS150-15 20 Buy Now »
USD
37.65 37.65 37.65 37.65
Sager Power Systems
LS150-15 0 ··
USD
37.65 37.65 37.65 37.65 37.65
Chip One Stop Japan 2
C1S203600058004 12 Buy Now »
USD
73.30 59.00 59.00 59.00 59.00
C1S203600059890 20 Buy Now »
CNY
231.00 217.00 217.00 217.00 217.00
Mouser
967-LS15015 19 Buy Now »
USD
37.65 37.65 37.65 37.65 37.65
Allied Electronics
70177394 4 Buy Now »
USD
37.65 37.65 37.65 37.65 37.65
Chip One Stop Global 2
C1S203600059890 20 Buy Now »
USD
30.40 28.20 28.20 28.20 28.20
C1S203600058004 12 Buy Now »
USD
73.30 59.00 59.00 59.00 59.00
Sager Electronics
LS150-15 0 ··
USD
37.65 37.65 37.65 37.65 37.65
Avnet
LS150-15 0 ··
USD
64.93 64.77 38.19 38.19 38.19
Distrelec
LS150-15 12 Buy Now »
EUR
49.98 45.28 45.28 45.28 45.28
RS Components
6802824 21 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
LS150-15 100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LS150-15 Contact ··

Descriptions

Switched-mode power supply [TDK-Lambda] LS150-15 Switched-mode power supply
Distrelec
Power Supply Enclosed SMPS 15V 10A 150W
RS Components
AC-DC, 115/230VAC, OUTPUT 15V 10A, 150W
Sager Electronics
AC/DC Power Supply Single-OUT 15V 10A 5-Pin
Avnet
AC/DC CONVERTER 15V 150W
Digi-Key
AC-DC, 115/230VAC, OUTPUT 15V 10A, 150W
Sager Power Systems
PSU, ENCLOSED, 15V, 10A, 150W; Power Supply Type:General Purpose; Output Type:Fixed; No. of Outputs:1; Voltage, Output:15V; Output Current:10A; Power Rating:150W; Supply Voltage:264V; Approval Bodies:CE / EN / FCC-B / IEC / UL; Mounting Type:Chassis; External Depth:98mm; External Length / Height:38mm; Width, External:157mm; Efficiency:85%; Hold Up Time:28ms; Input Current:2A; Inrush Current:40A; Max Frequency:63Hz; Max Operating Temperature:70°C; Min Frequency:47Hz; Min Temperature Operating:-25°C; Voltage, Output Max:16.5V; Voltage, Output Min:13.5V; Voltage, Output Ripple and Noise pk-pk:120mV; Voltage, Supply Max:264V; Voltage, Supply Min:88V; Weight:700g
Farnell
PSU, ENCLOSED, 15V, 10A, 150W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:15V; Output Current:10A; Power Rating:150W; Length:98mm; Width:157mm; Height:38mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CE / EN / FCC-B / IEC / UL; Efficiency:85%; External Depth:98mm; External Length / Height:38mm; External Width:157mm; Frequency Max:63Hz; Frequency Min:47Hz; Hold Up Time:28ms; Input Current:2A; Input Voltage:88V AC to 132V AC / 176V AC to 264V AC; Inrush Current:40A; Mounting Type:Chassis; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Ripple Voltage pk-pk:120mV; Output Type:Fixed; Output Voltage Max:16.5V; Output Voltage Min:13.5V; Power Supply Type:General Purpose; Supply Voltage:264V; Supply Voltage Max:264V; Supply Voltage Min:88V; Supply Voltage Typ:110V AC / 230V AC; Weight:700g
element14 APAC
AC/DC Power Supply Single-OUT 15V 10A 5-Pin
Chip One Stop Japan
Power Supply;AC-DC;15V@10A;115/230V In;Enclosed;Panel Mount;PFC;LS Series
Allied Electronics
AC/DC Power Supply Single-OUT 15V 10A 5-Pin
Chip One Stop Global

Technical Specifications

Size-Length 98 mm
Output Voltage 15 V
RoHS Compliant
Number of Outputs 1
Size-Width 157 mm
Weight 700 g
Supply Voltage (DC) 264 V
REACH SVHC Compliance No SVHC
Input Current 2 A
Mounting Type Chassis
Output Current 10 A
Size-Height 38 mm
Power Rating 150 W

Documents

Farnell
Datasheet 4 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 7 years ago

Images

Alternate Names

TDK-LAMBDA AMERICAS INC LS150-15
TDK-LAMBDA CORPORATION LS150-15
TDK-LAMBDA AMERICAS LS150-15
TDK - Lambda Corp LS150-15
TDK-LAMBDA ELECTRONICS LS150-15
LAMBDA ELECTRONICS LS150-15
TDK-LAMBDA AMERICAS HIGH POWER DIVI LS150-15
DENSEI LAMBDA LS150-15
TDK-LAMDA CORPORATION LS150-15
Lambda/TDK LS150-15
TDK-LAMBDA AMERICAS INC [CHP] LS150-15
TDK (Lambada Americas Inc) LS150-15

Search for other parts like LS150 »