TDK-Lambda LS100-24

AC-DC Regulated Power Supply Module, 1 Output, Hybrid
Production
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins5
Weight453.59237 g
Technical
Current - Output 14.5 A
Efficiency86 %
Frequency63 Hz
Input Current1.2 A
Isolation Voltage3 kV
Max Current Rating2.2 A
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current4.5 A
Max Output Power100 W
Max Power Dissipation100 W
Min Input Voltage88 V
Min Input Voltage (AC)88 V
Min Operating Temperature-25 °C
Nominal Output Voltage24 V
Number of Outputs1
Output Current4.5 A
Output Power108 W
Output Voltage24 V
Power Rating108 W
Schedule B8504409520
Voltage - Output 124 V
Dimensions
Depth96.52 mm
Height38.1 mm
Length160.02 mm
Width96.52 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-24.

Sager Power Systems
Datasheet2 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Newark
Datasheet4 pages15 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
element14
Datasheet2 pages15 years ago
TME
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages9 years ago
Factory Futures
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+29.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda LS100-24.

Related Parts

Descriptions

Descriptions of TDK-Lambda LS100-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, Hybrid
AC/DC Power Supply Single-OUT 24V 4.5A 100W 5-Pin
Switching Power Supplies 108W 24V 4.5A AC-DC 115-230VAC
Power Supply, AC-DC,24V,4.5A,115-264V In, Enclosed, DIN Rail, PFC,108W, LS Series | TDK-Lambda LS100-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 24V, Convection
AC-DC power supply, 24 VDC, 4.5 A, 100 W, LS-100-24
AC-DC CONVERTER, ENCLOSED, 1 O/P, 100W, 4.5A, 24V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.5A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-100-24
  • LS10024

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins5
Weight453.59237 g
Technical
Current - Output 14.5 A
Efficiency86 %
Frequency63 Hz
Input Current1.2 A
Isolation Voltage3 kV
Max Current Rating2.2 A
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current4.5 A
Max Output Power100 W
Max Power Dissipation100 W
Min Input Voltage88 V
Min Input Voltage (AC)88 V
Min Operating Temperature-25 °C
Nominal Output Voltage24 V
Number of Outputs1
Output Current4.5 A
Output Power108 W
Output Voltage24 V
Power Rating108 W
Schedule B8504409520
Voltage - Output 124 V
Dimensions
Depth96.52 mm
Height38.1 mm
Length160.02 mm
Width96.52 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-24.

Sager Power Systems
Datasheet2 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Newark
Datasheet4 pages15 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
element14
Datasheet2 pages15 years ago
TME
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages9 years ago
Factory Futures
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant