E-Switch LS0851500F160V1C

Snap-Action Switch, SPST-NO, OFF-(ON), 15A, 125V AC, PC Pin, LS Series | E-Switch LS0851500F160V1C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating15 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
PackagingBulk
Pretravel2.032 mm
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch LS0851500F160V1C.

Master Electronics
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch LS0851500F160V1C.

Descriptions

Descriptions of E-Switch LS0851500F160V1C provided by its distributors.

Snap-Action Switch, SPST-NO, OFF-(ON), 15A, 125V AC, PC Pin, LS Series | E-Switch LS0851500F160V1C
SWITCH SNAP ACT SPST-NO 15A 125V
Ea Rohs Compliant: Yes |E-Switch LS0851500F160V1C
ESWCH LS0851500F160V1C Switches > Snap-Action

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating15 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Operating Position14.7066 mm
PackagingBulk
Pretravel2.032 mm
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch LS0851500F160V1C.

Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant