Osram Opto LS L29K-G1J2-1-Z

LED Uni-Color Super Red 643nm 2-Pin Chip 0603(1608Metric) T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength630 nm
Forward Current2 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Flux17 mlm
Luminous Intensity7.1 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingDigi-Reel®
Reverse Voltage12 V
Schedule B8541402000
Test Current2 mA
Viewing Angle160 °
Wavelength630 nm
Dimensions
Height650 µm
Length1.7 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS L29K-G1J2-1-Z.

Upverter
Datasheet21 pages5 years ago
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet15 pages24 years ago

Inventory History

3 month trend:
+9.85%

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LS L29K-G1J2-1-Z.

Related Parts

Descriptions

Descriptions of Osram Opto LS L29K-G1J2-1-Z provided by its distributors.

LED Uni-Color Super Red 643nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED 0603 SMD
OEMs, CMs ONLY (NO BROKERS)
SMARTLED SMT SUPER RED
SMARTLED RED CLEAR LC

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110-A1757
  • Q65110A1757

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength630 nm
Forward Current2 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Flux17 mlm
Luminous Intensity7.1 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingDigi-Reel®
Reverse Voltage12 V
Schedule B8541402000
Test Current2 mA
Viewing Angle160 °
Wavelength630 nm
Dimensions
Height650 µm
Length1.7 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS L29K-G1J2-1-Z.

Upverter
Datasheet21 pages5 years ago
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet15 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant