Osram Opto LS A67K-K1L2-1-Z

LED Uni-Color Red 643nm Automotive 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Current3 A
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux35 mlm
Luminous Intensity12.55 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Test Current2 mA
Viewing Angle120 °
Voltage2 V
Dimensions
Height4.2 mm
Length4 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS A67K-K1L2-1-Z.

_legacy Avnet
Datasheet15 pages11 years ago
Factory Futures
Datasheet15 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LS A67K-K1L2-1-Z.

Related Parts

Descriptions

Descriptions of Osram Opto LS A67K-K1L2-1-Z provided by its distributors.

LED Uni-Color Red 643nm Automotive 2-Pin SMD T/R
LED RED CLEAR SMD R/A
Sideled Rohs Compliant: Yes
SIDELED SMT SPR RED
SIDELED RED LC

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A2017
  • Q65110-A2017
  • Q65110A2017

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Current3 A
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux35 mlm
Luminous Intensity12.55 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Test Current2 mA
Viewing Angle120 °
Voltage2 V
Dimensions
Height4.2 mm
Length4 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LS A67K-K1L2-1-Z.

_legacy Avnet
Datasheet15 pages11 years ago
Factory Futures
Datasheet15 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant