Welwyn LRMAP2512-R01FT4

Res Metal Alloy 2512 0.01 Ohm 1% 3W ±50ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionMetal Alloy, Metal Element
FeaturesAutomotive AEC-Q200
Max Operating Temperature170 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating3 W
Resistance10 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height889 µm
Length6.4008 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Welwyn LRMAP2512-R01FT4.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+133%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn LRMAP2512-R01FT4.

Related Parts

Descriptions

Descriptions of Welwyn LRMAP2512-R01FT4 provided by its distributors.

Res Metal Alloy 2512 0.01 Ohm 1% 3W ±50ppm/C Pad SMD Automotive T/R
LRMA Series 2512 0.01 Ohm ±1 % 3 W ±50 ppm/°C Surface Mount Metal Foil Resistor
Fixed Resistor, 3W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
FIXED RESISTOR Chip Resistor 1% 100ppm/C 10mOhm 3W
METAL STRIP RESISTOR, 0.01OHM, 1%, 2512, FULL REEL; Product Range:LRMA Series; Resistance:0.01ohm; Power Rating:3W; Resistance Tolerance: 1%; Resistor Case Style:2512 [6432 Metric]; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
RESISTOR, METAL ALLOY CHIP, R01; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Alloy; Resistor Case Style:2512 [6432 Metric]; Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WEL
  • WELWYN COMPONENTS LTD
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN
  • WELWYN COMP
  • WELWYN 15PPM

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRMAP2512R01FT4

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionMetal Alloy, Metal Element
FeaturesAutomotive AEC-Q200
Max Operating Temperature170 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating3 W
Resistance10 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height889 µm
Length6.4008 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Welwyn LRMAP2512-R01FT4.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant