Welwyn LRF1206-R025FW

Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) Molded SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionCeramic
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance25 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Depth1.63 mm
Height787.4 µm
Length3.2004 mm
Width1.6256 mm

Documents

Download datasheets and manufacturer documentation for Welwyn LRF1206-R025FW.

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+611%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn LRF1206-R025FW.

Related Parts

Descriptions

Descriptions of Welwyn LRF1206-R025FW provided by its distributors.

Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) Molded SMD Automotive T/R
Resistors Rohs Compliant: Yes |Tt Electronics/international Resistive LRF1206-R025FW
RES, 0R025, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 0.025ohm; Product Range: LRF Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRF1206R025FW

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionCeramic
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance25 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Depth1.63 mm
Height787.4 µm
Length3.2004 mm
Width1.6256 mm

Documents

Download datasheets and manufacturer documentation for Welwyn LRF1206-R025FW.

Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant