Schneider Electric LRD350

"Schneider Electric / Square D LRD350 TeSys Bi-Metallic Overload Relay 50 Amp, 600 Volt, 1 Phase, Direct Mount,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11R1562 219 Buy Now »
USD
112.97 99.68 99.68 99.68 99.68
Zoro
G2080757 Yes ··
USD
80.08 80.08 80.08 80.08 80.08
Raptor Supplies
GR0785745 Yes ··
GBP
128.11 128.11 128.11 128.11 128.11
Omnical
276970987 Yes ··
EUR
81.39 81.39 81.39 81.39 81.39
Allied Electronics
70235146 3 Buy Now »
USD
108.58 108.58 108.58 108.58 108.58
Crescent Electric Supply Co
432868 Yes ··
USD
98.20 98.20 98.20 98.20 98.20
Grainger
6KYC7 Yes ··
USD
152.50 152.50 152.50 152.50 152.50
element14 APAC
2210548 0 ··
SGD
107.70 107.70 107.70 107.70 107.70
RS Components
7276213 12 Buy Now »
GBP
74.15 69.72 66.73 66.73 66.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SCHNEIDER-ELECTRIC-LRD350 100 Buy Now »
USD
86.64 86.60 86.52 86.52 86.52
RACS
LRD350 5 ··
USD
53.46 53.46 53.46 53.46 53.46

Descriptions

Everlink overload 37 to 50 amps Type: Overload Relay;Terminal Type: Screw Clamp;Reset Type: Manual; Auto;Supply Voltage: 690V;Series: Everlink;Contactor & Control Relay Overloads
TodayComponents
Schneider Electric Telemecanique - LRD350
Omnical
"Schneider Electric / Square D LRD350 TeSys Bi-Metallic Overload Relay 50 Amp, 600 Volt, 1 Phase, Direct Mount,"
Crescent Electric Supply Co
SCHNEIDER ELECTRIC LRD350 Overload Relay, 37 to 50A, Class 10, 3P. More details: Overload Relay, Starter Type IEC, Current Range 37.0 to 50.0A, For Use With TeSys D LC1D40A thru LC1D65A Contactors, Direct Mounting to LC1 with Ever Link Terminations D40A-D65A, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 600VAC, Height 2.76 In., Depth 4.84 In., Width 2.17 In., Separate Mounting Yes, Kit Required for Retrofit Mtg. No, Standards UL, CSA, IEC, ATEX D 94/9/CE
Zoro
Schneider Electric Overload Relay (class 10) 37 To 50a. Model: LRD350. More details: Overload Relay, Iec, Thermal Setting Range (a) 37 To 50, Voltage 600, Kit Required For Retrofit Mtg. No, Separate Mounting Yes, Depth 4.57 Inches, Height 2.76 Inches, Width 2.17 Inches, For Use With Tesys D Contactors, Standards Iec/ul/csa
Grainger
RELAY, THERMAL OVERLOAD, 50A
element14 APAC
Relay, Overload, Class 10, 37 to 50A, with Everlink Power Terminal
Allied Electronics
OVERLOAD RELAY, 50A, 37A
Newark
Everlink overload 37 to 50 amps
RS Components
THERMAL OVERLOAD 37-50A CL10A EVERLINK
RACS

Technical Specifications

Mounting Type Screw
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

element14 APAC
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
TodayComponents
Datasheet 15 pages 5 years ago

Images

Alternate Names

SCHNEIDER LRD350
SCHNEIDOR ELECTRIC LRD350
SCHNEIDER ELECTRIC BV LRD350
SCHNEID LRD350
SCHNEIDER ELECTRIC / SAREL LRD350
Schneider Electric GmbH LRD350
SCHNEIDER ELCTRIC/MAGNECRAFT LRD350
Schneider Electric Thorsman (Schneider Electric) LRD350
SCHNDR LRD350
Schneider Electric Merten (Schneider Electric) LRD350
Schneider Electric Merlin Gerin (Schneider Electric) LRD350
Schneider Electric Telemecanique (Schneider Electric) LRD350
Schneider Electric Ritto (Schneider Electric) LRD350
SE RELAYS LRD350
SCHNEIDER ELECT LRD350
SCHNEIDER ELECTRIC / TELE LRD350
Schneider Electric Sarel (Schneider Electric) LRD350
SCHNEIDER ELECTRIC USA INC LRD350
SCHNEIDER ELECTRIC IT USA INC LRD350
SE RELAYS LLC LRD350
Schneider Electric STAGO (Schneider Electric) LRD350
Schneider Electric Square D (Schneider Electric) LRD350
Schneider-Telemacanique LRD350
SCHNEIDER ELECTRIC USA MSD LRD350

Search for other parts like LRD350 »