Schneider Electric LRD22

Schneider Electric Overload Relay (class 10) 16 To 24a. Model: LRD22. More details: Iec Overload Relay 16.0-24.0a

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9386 5 Buy Now »
USD
62.76 59.68 55.83 55.83 55.83
Zoro
G3000191 Yes ··
USD
53.65 53.65 53.65 53.65 53.65
Omnical
276910910 10 Buy Now »
EUR
47.90 47.90 47.90 47.90 47.90
Steven Engineering
LRD22 1 Buy Now »
USD
52.70 52.70 49.60 49.60 49.60
Chip One Stop Global
C1S704300002831 1 Buy Now »
JPY
7420.00 7420.00 7420.00 7420.00 7420.00
Raptor Supplies
GR0776195 Yes ··
GBP
77.83 77.83 77.83 77.83 77.83
Allied Electronics
70007376 12 Buy Now »
USD
65.28 65.28 53.18 53.18 53.18
Crescent Electric Supply Co
637185 Yes ··
USD
56.90 56.90 56.90 56.90 56.90
Acklands-Grainger
TLQLRD22 Yes ··
CAD
184.59 184.59 184.59 184.59 184.59
Grainger
3EA12 Yes ··
USD
94.75 94.75 94.75 94.75 94.75
Farnell
3622691 5 Buy Now »
GBP
34.82 34.82 34.82 34.82 34.82
element14 APAC
3622691 5 Buy Now »
SGD
87.00 87.00 87.00 87.00 87.00
RS Components
3949324 54 Buy Now »
GBP
39.08 36.74 35.17 35.17 35.17
Distrelec
LRD22 1 Buy Now »
EUR
55.80 53.70 53.70 53.70 53.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
RACS
LRD22 5 ··
USD
36.45 36.45 36.45 36.45 36.45
Electronic Supply
LRD 22 5 Send RFQ »
STLAA.com
LRD22 16 ··

Descriptions

Relay Overload 16-24 (Overload Relays) by Schneider Electric model: LRD22. More details: IEC Overload Relay 16.0 - 24.0 amp.
Acklands-Grainger
Overload relay 16-24A FLC range
RS Components
Relay; Overload; Class 10; 16 TO 24 A; Used with TeSys D Contactors
Allied Electronics
RELAY, OVERLOAD, 16-24A
Farnell
SCHNEIDER ELECTRIC LRD22 Ovrload Relay, 16 to 24A, 3P, Class 10, 690V. More details: Overload Relay, Starter Type IEC, Current Range 16.0 to 24.0A, For Use With LC1D25 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
RELAY, OVERLOAD, 16-24A
element14 APAC
"Schneider Electric LRD22 Square D Overload Relay,"
Crescent Electric Supply Co
Protective motor relay [Schneider Electric] LRD22 Protective motor relay
Distrelec
Schneider Electric Overload Relay (class 10) 16 To 24a. Model: LRD22. More details: Iec Overload Relay 16.0-24.0a
Grainger
Overload Relay; Overload Adjustment Current Min:16A; Overload Adjustment Current Max:24A; Release Current Min:16A; Peak Reflow Compatible (260 C):No; For Use With:D25 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
TESYS D THERMAL OVERLOAD 16-24A CL10A
RACS
Schneider Electric Telemecanique - LRD22
Omnical
D12-D32 CONTACTORS SINGLE PHASE SENSITIVITY
Steven Engineering
Overload Relay Class 10 16 - 24A - GR0776195
Raptor Supplies

Technical Specifications

Weight 124 g
Size-Height 51 mm
REACH SVHC Compliance No SVHC
Number of Circuits 1
Mounting Type Screw
RoHS Non-Compliant

Documents

Newark
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 1 page 6 years ago
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD22
SCHNEIDOR ELECTRIC LRD22
SCHNEIDER ELECTRIC BV LRD22
SCHNEID LRD22
SCHNEIDER ELECTRIC / SAREL LRD22
Schneider Electric GmbH LRD22
SCHNEIDER ELCTRIC/MAGNECRAFT LRD22
Schneider Electric Thorsman (Schneider Electric) LRD22
SCHNDR LRD22
Schneider Electric Merten (Schneider Electric) LRD22
Schneider Electric Merlin Gerin (Schneider Electric) LRD22
Schneider Electric Telemecanique (Schneider Electric) LRD22
Schneider Electric Ritto (Schneider Electric) LRD22
SE RELAYS LRD22
SCHNEIDER ELECT LRD22
SCHNEIDER ELECTRIC / TELE LRD22
Schneider Electric Sarel (Schneider Electric) LRD22
SCHNEIDER ELECTRIC USA INC LRD22
SCHNEIDER ELECTRIC IT USA INC LRD22
SE RELAYS LLC LRD22
Schneider Electric STAGO (Schneider Electric) LRD22
Schneider Electric Square D (Schneider Electric) LRD22
Schneider-Telemacanique LRD22
SCHNEIDER ELECTRIC USA MSD LRD22

Search for other parts like LRD22 »