Schneider Electric LRD21

"Schneider Electric / Square D LRD21 Overload Relay 600 Volt, 12-18 Amp, Type TeSys D,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9385 10 Buy Now »
USD
62.76 59.68 55.83 55.83 55.83
Zoro
G1887277 Yes ··
USD
50.97 50.97 50.97 50.97 50.97
Omnical
276910909 13 Buy Now »
EUR
45.79 45.79 45.79 45.79 45.79
Steven Engineering
LRD21 12 Buy Now »
USD
52.70 52.70 49.60 49.60 49.60
Chip One Stop Global
C1S704300002822 3 Buy Now »
JPY
7420.00 7420.00 7420.00 7420.00 7420.00
Raptor Supplies
GR0776194 Yes ··
GBP
77.83 77.83 77.83 77.83 77.83
Allied Electronics
70007375 45 Buy Now »
USD
63.38 63.38 51.63 51.63 51.63
Crescent Electric Supply Co
637187 Yes ··
USD
56.90 56.90 56.90 56.90 56.90
Acklands-Grainger
TLQLRD21 Yes ··
CAD
177.14 177.14 177.14 177.14 177.14
Grainger
3EA11 Yes ··
USD
94.75 94.75 94.75 94.75 94.75
Farnell
3622680 15 Buy Now »
GBP
31.34 31.34 31.34 31.34 31.34
element14 APAC
3622680 12 Buy Now »
SGD
78.33 78.33 78.33 78.33 78.33
Distrelec
LRD21 5 Buy Now »
EUR
55.80 53.70 53.70 53.70 53.70
RS Components
3949330 47 Buy Now »
GBP
35.19 33.08 31.66 31.66 31.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LRD21-CONTACTOR 100 Buy Now »
USD
54.02 51.88 48.83 48.83 48.83
RACS
LRD21 5 ··
USD
36.45 36.45 36.45 36.45 36.45
Electronic Supply
LRD 21 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
LRD21 Contact ··

Descriptions

OVERLOAD RELAY
Newark
Schneider Electric Overload Relay (12 to 18A, 3P, Class 10, 690V). Model: LRD21. More details: Ovrload Relay, Overload Relay, Starter Type IEC, Current Range 12.0 to 18.0A, For Use With LC1D18 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Grainger
Relay Overload 12-18 (Overload Relays) by Schneider Electric model: LRD21. More details: IEC Overload Relay 12.0 - 18.0 amp.
Acklands-Grainger
SCHNEIDER ELECTRIC LRD21 Ovrload Relay, 12 to 18A, 3P, Class 10, 690V. More details: Overload Relay, Starter Type IEC, Current Range 12.0 to 18.0A, For Use With LC1D18 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
"Schneider Electric / Square D LRD21 Overload Relay 600 Volt, 12-18 Amp, Type TeSys D,"
Crescent Electric Supply Co
Description Overload Relay For Use With:D18 to D32 Leaded Process Compatible:No Peak Reflow Compatible (260 C):No Release Current Min:12A
TodayComponents
Relay; Overload; Class 10; 12 TO 18 A; Used with TeSys D Contactors
Allied Electronics
RELAY, OVERLOAD, 12-18A; Min Overload Current Adjustment:12A; Max Overload Current Adjustment:18A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Farnell
Protective motor relay [Schneider Electric] LRD21 Protective motor relay
Distrelec
RELAY, OVERLOAD, 12-18A; Overload Adjustment Current Min:12A; Overload Adjustment Current Max:18A; Contact Current Max:5A; External Depth:70mm; External Length / Height:51mm; External Width:45mm; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP / NEMA Rating:IP2X; Mounting Type:Direct Mount; Operating Temperature Max:70°C; Standard:EN60947 - 1; Supply Voltage Max:600V; Weight:0.124kg
element14 APAC
Overload relay 12-18A FLC range
RS Components
TESYS D THERMAL OVERLOAD 12-18A CL10A
RACS
Schneider Electric Telemecanique - LRD21
Omnical
D12-D32 CONTACTORS SINGLE PHASE SENSITIVITY
Steven Engineering

Technical Specifications

Size-Height 51 mm
REACH SVHC Compliance No SVHC
Number of Circuits 1
Mounting Type Screw
RoHS Non-Compliant
Weight 124 g

Documents

Farnell
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 11 years ago
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD21
SCHNEIDOR ELECTRIC LRD21
SCHNEIDER ELECTRIC BV LRD21
SCHNEID LRD21
SCHNEIDER ELECTRIC / SAREL LRD21
Schneider Electric GmbH LRD21
SCHNEIDER ELCTRIC/MAGNECRAFT LRD21
Schneider Electric Thorsman (Schneider Electric) LRD21
SCHNDR LRD21
Schneider Electric Merten (Schneider Electric) LRD21
Schneider Electric Merlin Gerin (Schneider Electric) LRD21
Schneider Electric Telemecanique (Schneider Electric) LRD21
Schneider Electric Ritto (Schneider Electric) LRD21
SE RELAYS LRD21
SCHNEIDER ELECT LRD21
SCHNEIDER ELECTRIC / TELE LRD21
Schneider Electric Sarel (Schneider Electric) LRD21
SCHNEIDER ELECTRIC USA INC LRD21
SCHNEIDER ELECTRIC IT USA INC LRD21
SE RELAYS LLC LRD21
Schneider Electric STAGO (Schneider Electric) LRD21
Schneider Electric Square D (Schneider Electric) LRD21
Schneider-Telemacanique LRD21
SCHNEIDER ELECTRIC USA MSD LRD21

Search for other parts like LRD21 »