Try the Octopart BOM Tool! Ad
octopart.com

Schneider Electric LRD14

"Schneider Electric / Square D LRD14 Overload Relay For Use with LC1D09 thru LC1D32, 7 to 10 Amp,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9383 9 Buy Now »
USD
62.76 59.68 55.83 55.83 55.83
Chip One Stop Japan
C1S704300004510 1 Buy Now »
USD
67.00 67.00 67.00 67.00 67.00
Zoro
G2826013 Yes ··
USD
57.27 57.27 57.27 57.27 57.27
Allied Electronics
70007445 49 Buy Now »
USD
54.33 52.71 47.57 47.57 47.57
Omnical
276910907 8 Buy Now »
EUR
42.47 42.47 42.47 42.47 42.47
Steven Engineering
LRD14 7 Buy Now »
USD
52.70 52.70 49.60 49.60 49.60
Chip One Stop Global
C1S704300004510 1 Buy Now »
USD
67.00 67.00 67.00 67.00 67.00
Raptor Supplies
GR0776136 Yes ··
GBP
77.83 77.83 77.83 77.83 77.83
Crescent Electric Supply Co
637188 Yes ··
USD
56.90 56.90 56.90 56.90 56.90
Grainger
3DY99 Yes ··
USD
94.75 94.75 94.75 94.75 94.75
Distrelec
LRD14 1 Buy Now »
EUR
57.30 55.00 55.00 55.00 55.00
RS Components
3949352 130 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
RACS
LRD14 5 ··
USD
30.99 30.99 30.99 30.99 30.99
Quest
LRD14 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LRD14 Contact ··

Descriptions

"Schneider Electric / Square D LRD14 Overload Relay For Use with LC1D09 thru LC1D32, 7 to 10 Amp,"
Crescent Electric Supply Co
Relay; Overload; Class 10; 7 TO 10 A; Used with TeSys D Contactors
Allied Electronics
Overload Relay Class 10 7 - 10A - GR0776136
Raptor Supplies
RELAY, OVERLOAD, 7.0-10A; Min Overload Current Adjustment:7A; Max Overload Current Adjustment:10A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Farnell
TESYS D THERMAL OVERLOAD 7.0-10A CL10A
RACS
OVERLOAD RELAY
Newark
RELAY, OVERLOAD, 7.0-10A; Overload Adjustment Current Min:7A; Overload Adjustment Current Max:10A; Contact Current Max:5A; External Depth:70mm; External Length / Height:51mm; External Width:45mm; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP / NEMA Rating:IP2X; Mounting Type:Direct Mount; Operating Temperature Max:70°C; Standard:EN60947 - 1; Supply Voltage Max:600V; Weight:0.124kg
element14 APAC
Overload relay 7-10A FLC range
RS Components
Schneider Electric Telemecanique - LRD14
Omnical
D09-D32 CONTACTORS SINGLE PHASE SENSITIVITY
Steven Engineering
SCHNEIDER ELECTRIC LRD14 Overload Relay, 7 to 10A, Class 10, 3P, 690V. More details: Overload Relay, Starter Type IEC, Current Range 7.00 to 10.0A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
Schneider Electric Overload Relay (7 to 10A, Class 10, 3P, 690V). Model: LRD14. More details: Overload Relay, Starter Type IEC, Current Range 7.00 to 10.0A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Grainger
Protective motor relay [Schneider Electric] LRD14 Protective motor relay
Distrelec

Technical Specifications

Size-Height 51 mm
Mounting Type Screw
REACH SVHC Compliance No SVHC
RoHS Non-Compliant
Weight 124 g

Documents

Farnell
Datasheet 2 pages
Datasheet 2 pages
TME
Datasheet 100 pages 7 years ago
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Newark
Datasheet 2 pages
Allied Electronics
Datasheet 1 page 6 years ago
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD14
SCHNEIDOR ELECTRIC LRD14
SCHNEIDER ELECTRIC BV LRD14
SCHNEID LRD14
SCHNEIDER ELECTRIC / SAREL LRD14
Schneider Electric GmbH LRD14
SCHNEIDER ELCTRIC/MAGNECRAFT LRD14
Schneider Electric Thorsman (Schneider Electric) LRD14
SCHNDR LRD14
Schneider Electric Merten (Schneider Electric) LRD14
Schneider Electric Merlin Gerin (Schneider Electric) LRD14
Schneider Electric Telemecanique (Schneider Electric) LRD14
Schneider Electric Ritto (Schneider Electric) LRD14
SE RELAYS LRD14
SCHNEIDER ELECT LRD14
SCHNEIDER ELECTRIC / TELE LRD14
Schneider Electric Sarel (Schneider Electric) LRD14
SCHNEIDER ELECTRIC USA INC LRD14
SCHNEIDER ELECTRIC IT USA INC LRD14
SE RELAYS LLC LRD14
Schneider Electric STAGO (Schneider Electric) LRD14
Schneider Electric Square D (Schneider Electric) LRD14
Schneider-Telemacanique LRD14
SCHNEIDER ELECTRIC USA MSD LRD14

Search for other parts like LRD14 »