Schneider Electric LRD12

Protective motor relay [Schneider Electric] LRD12 Protective motor relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9382 4 Buy Now »
USD
62.76 59.68 55.83 55.83 55.83
Zoro
G2901753 Yes ··
USD
60.13 60.13 60.13 60.13 60.13
Omnical
276910906 12 Buy Now »
EUR
42.47 42.47 42.47 42.47 42.47
Chip One Stop Global
C1S704300002813 11 Buy Now »
JPY
7420.00 5970.00 5970.00 5970.00 5970.00
Steven Engineering
LRD12 3 Buy Now »
USD
52.70 52.70 49.60 49.60 49.60
Raptor Supplies
GR0776207 Yes ··
GBP
77.83 77.83 77.83 77.83 77.83
Allied Electronics
70007373 7 Buy Now »
USD
63.38 63.38 51.63 51.63 51.63
Crescent Electric Supply Co
637183 Yes ··
USD
56.90 56.90 56.90 56.90 56.90
Grainger
3EA46 Yes ··
USD
92.65 92.65 92.65 92.65 92.65
Farnell
3622654 6 Buy Now »
GBP
26.01 26.01 26.01 26.01 26.01
element14 APAC
3622654 4 Buy Now »
SGD
45.18 45.18 45.18 45.18 45.18
Distrelec
LRD12 4 Buy Now »
EUR
55.80 53.60 53.60 53.60 53.60
RS Components
3949368 9 Buy Now »
GBP
29.19 27.44 26.27 26.27 26.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-LRD12-CONTACTOR 100 Buy Now »
USD
54.02 51.88 48.83 48.83 48.83
RACS
LRD12 5 ··
USD
30.99 30.99 30.99 30.99 30.99
Electronic Supply
LRD 12 3 Send RFQ »
TME
LRD12 5 Buy Now »
USD
24.29 21.13 21.13 21.13 21.13
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
LRD12 Contact ··

Descriptions

SCHNEIDER ELECTRIC LRD12 Ovrload Rely, 5.50 to 8A, 3P, Class 10, 690V. More details: Overload Relay, Starter Type IEC, Current Range 5.50 to 8.00A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
Schneider Electric Ovrload Rely (5.50 to 8A, 3P, Class 10, 690V). Model: LRD12. More details: Overload Relay, Starter Type IEC, Current Range 5.50 to 8.00A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Grainger
Protective motor relay [Schneider Electric] LRD12 Protective motor relay
Distrelec
"Schneider Electric / Square D LRD12 Overload Relay,"
Crescent Electric Supply Co
Relay; Overload; Class 10; 5.5 TO 8 A; Used with TeSys D Contactors
Allied Electronics
OVERLOAD RELAY
RS Components
RELAY, OVERLOAD, 5.5-8A; Min Overload Current Adjustment:5.5A; Max Overload Current Adjustment:8A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Farnell
Schneider Electric Telemecanique - LRD12
Omnical
Thermal relay; Series: LC1D; 5.5÷8A
TME
Overload Relay Class 10 5.5 - 8A - GR0776207
Raptor Supplies
RELAY, OVERLOAD, 5.5-8A; Overload Adjustment Current Min:5.5A; Overload Adjustment Current Max:8A; Contact Current Max:5A; External Depth:70mm; External Length / Height:51mm; External Width:45mm; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP / NEMA Rating:IP2X; Mounting Type:Direct Mount; Operating Temperature Max:70°C; Standard:EN60947 - 1; Supply Voltage Max:600V; Weight:0.124kg
element14 APAC
TESYS D THERMAL OVERLOAD 5.5-8.0A CL10A
RACS
Description Overload Relay For Use With:D09 to D32 Leaded Process Compatible:No Peak Reflow Compatible (260 C):No Release Current Min:5.5A
TodayComponents
OVERLOAD RELAY
Newark
D09-D32 CONTACTORS SINGLE PHASE SENSITIVITY
Steven Engineering

Technical Specifications

Mounting Type Screw
RoHS Non-Compliant
Weight 124 g
Size-Height 51 mm
REACH SVHC Compliance No SVHC
Number of Circuits 1

Documents

Farnell
Datasheet 2 pages
Datasheet 2 pages
Newark
Datasheet 2 pages
TME
Datasheet 100 pages 6 years ago
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 11 years ago
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD12
SCHNEIDOR ELECTRIC LRD12
SCHNEIDER ELECTRIC BV LRD12
SCHNEID LRD12
SCHNEIDER ELECTRIC / SAREL LRD12
Schneider Electric GmbH LRD12
SCHNEIDER ELCTRIC/MAGNECRAFT LRD12
Schneider Electric Thorsman (Schneider Electric) LRD12
SCHNDR LRD12
Schneider Electric Merten (Schneider Electric) LRD12
Schneider Electric Merlin Gerin (Schneider Electric) LRD12
Schneider Electric Telemecanique (Schneider Electric) LRD12
Schneider Electric Ritto (Schneider Electric) LRD12
SE RELAYS LRD12
SCHNEIDER ELECT LRD12
SCHNEIDER ELECTRIC / TELE LRD12
Schneider Electric Sarel (Schneider Electric) LRD12
SCHNEIDER ELECTRIC USA INC LRD12
SCHNEIDER ELECTRIC IT USA INC LRD12
SE RELAYS LLC LRD12
Schneider Electric STAGO (Schneider Electric) LRD12
Schneider Electric Square D (Schneider Electric) LRD12
Schneider-Telemacanique LRD12
SCHNEIDER ELECTRIC USA MSD LRD12

Search for other parts like LRD12 »