Schneider Electric LRD10

Schneider Electric Overload Relay (class 10) 4 To 6a. Model: LRD10. More details: Iec Overload Relay 4.0-6.0a

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9381 32 Buy Now »
USD
60.74 57.76 54.03 54.03 54.03
Zoro
G2279767 Yes ··
USD
55.43 55.43 55.43 55.43 55.43
Allied Electronics
70007372 21 Buy Now »
USD
61.33 61.33 49.96 49.96 49.96
Omnical
276910905 9 Buy Now »
EUR
42.47 42.47 42.47 42.47 42.47
Chip One Stop Global
C1S704300004501 6 Buy Now »
USD
67.30 59.60 59.60 59.60 59.60
Raptor Supplies
GR0776206 Yes ··
GBP
77.83 77.83 77.83 77.83 77.83
Crescent Electric Supply Co
637348 Yes ··
USD
55.07 55.07 55.07 55.07 55.07
Grainger
3EA45 Yes ··
USD
94.75 94.75 94.75 94.75 94.75
Farnell
3622642 4 Buy Now »
GBP
26.27 26.27 26.27 26.27 26.27
element14 APAC
3622642 3 Buy Now »
SGD
45.18 45.18 45.18 45.18 45.18
Distrelec
LRD10 11 Buy Now »
EUR
57.30 55.00 55.00 55.00 55.00
RS Components
3949374 167 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LRD10 99 Buy Now »
USD
45.94 45.89 45.80 45.80 45.80
RACS
LRD10 5 ··
USD
30.99 30.99 30.99 30.99 30.99
Electronic Supply
LRD 10 4 Send RFQ »
Ralph's Elec.
LRD10 1 Buy Now »
TME
LRD10 11 Buy Now »
USD
22.65 19.71 19.71 19.71 19.71

Descriptions

Overload Relay; Overload Adjustment Current Min:4A; Overload Adjustment Current Max:6A; Release Current Min:4A; Peak Reflow Compatible (260 C):No; For Use With:D09 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
Relay; Overload; Class 10; 4 TO 6 A; Used with TeSys D Contactors
Allied Electronics
SCHNEIDER ELECTRIC LRD10 Ovrload Relay, 4 to 6A, 3P, Class 10, 690VAC. More details: Overload Relay, Starter Type IEC, Current Range 4.00 to 6.00A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
Protection type: motor breaker; 4÷6A; Leads: screw terminals
TME
RELAY, OVERLOAD, 4A - 6A
Farnell
"Schneider Electric / Square D LRD10 Overload Relay,"
Crescent Electric Supply Co
OVERLOAD RELAY
RS Components
RELAY, OVERLOAD, 4A - 6A
element14 APAC
TESYS D THERMAL OVERLOAD 4.0-6.0A CL10A
RACS
Overload relay,4-6A FLC range
TodayComponents
Protective motor relay [Schneider Electric] LRD10 Protective motor relay
Distrelec
Schneider Electric Overload Relay (class 10) 4 To 6a. Model: LRD10. More details: Iec Overload Relay 4.0-6.0a
Grainger
Schneider Electric Telemecanique - LRD10
Omnical
Overload Relay Class 10 4 - 6A - GR0776206
Raptor Supplies

Technical Specifications

RoHS Non-Compliant
Weight 124 g
Size-Height 51 mm
REACH SVHC Compliance No SVHC
Number of Circuits 1
Mounting Type Screw

Documents

Newark
Datasheet 2 pages
Farnell
Datasheet 2 pages
Datasheet 2 pages
TME
Datasheet 100 pages 7 years ago
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
TodayComponents
Datasheet 12 pages 11 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 11 years ago
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD10
SCHNEIDOR ELECTRIC LRD10
SCHNEIDER ELECTRIC BV LRD10
SCHNEID LRD10
SCHNEIDER ELECTRIC / SAREL LRD10
Schneider Electric GmbH LRD10
SCHNEIDER ELCTRIC/MAGNECRAFT LRD10
Schneider Electric Thorsman (Schneider Electric) LRD10
SCHNDR LRD10
Schneider Electric Merten (Schneider Electric) LRD10
Schneider Electric Merlin Gerin (Schneider Electric) LRD10
Schneider Electric Telemecanique (Schneider Electric) LRD10
Schneider Electric Ritto (Schneider Electric) LRD10
SE RELAYS LRD10
SCHNEIDER ELECT LRD10
SCHNEIDER ELECTRIC / TELE LRD10
Schneider Electric Sarel (Schneider Electric) LRD10
SCHNEIDER ELECTRIC USA INC LRD10
SCHNEIDER ELECTRIC IT USA INC LRD10
SE RELAYS LLC LRD10
Schneider Electric STAGO (Schneider Electric) LRD10
Schneider Electric Square D (Schneider Electric) LRD10
Schneider-Telemacanique LRD10
SCHNEIDER ELECTRIC USA MSD LRD10

Search for other parts like LRD10 »