Schneider Electric LRD08

Schneider Electric Overload Relay (class 10) 2.5 To 4a. Model: LRD08. More details: Iec Overload Relay 2.5-4.0a

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9380 19 Buy Now »
USD
60.74 57.76 54.03 54.03 54.03
Zoro
G2785282 Yes ··
USD
37.09 37.09 37.09 37.09 37.09
Steven Engineering
LRD08 22 Buy Now »
USD
51.00 51.00 48.00 48.00 48.00
Chip One Stop Global
C1S704300002804 3 Buy Now »
JPY
7360.00 7360.00 7360.00 7360.00 7360.00
Raptor Supplies
GR0776205 Yes ··
GBP
59.39 59.39 59.39 59.39 59.39
Allied Electronics
70007371 38 Buy Now »
USD
57.82 57.82 47.09 47.09 47.09
Crescent Electric Supply Co
637182 Yes ··
USD
55.07 55.07 55.07 55.07 55.07
Acklands-Grainger
TLQLRD08 Yes ··
CAD
157.50 157.50 157.50 157.50 157.50
Grainger
3EA44 Yes ··
USD
72.30 72.30 72.30 72.30 72.30
Farnell
3622630 21 Buy Now »
GBP
26.01 26.01 26.01 26.01 26.01
element14 APAC
3622630 20 Buy Now »
SGD
45.18 45.18 45.18 45.18 45.18
RS Components
3949380 226 Buy Now »
GBP
29.19 27.44 26.27 26.27 26.27
Distrelec
LRD08 29 Buy Now »
EUR
55.80 53.60 53.60 53.60 53.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-LRD08-CONTACTOR 98 Buy Now »
USD
49.29 47.34 44.55 44.55 44.55
RACS
LRD08 5 ··
USD
30.99 30.99 30.99 30.99 30.99
Electronic Supply
LRD 08 5 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
LRD08 Contact ··

Descriptions

Schneider Electric Overload Relay (class 10) 2.5 To 4a. Model: LRD08. More details: Iec Overload Relay 2.5-4.0a
Grainger
Relay; Overload; Class 10; 2.5 TO 4 A; Used with TeSys D Contactors
Allied Electronics
D09-D32 CONTACTORS SINGLE PHASE SENSITIVITY
Steven Engineering
Overload Relay Class 10 2.5 - 4A - GR0776205
Raptor Supplies
SCHNEIDER ELECTRIC LRD08 Ovrload Rely, 2.50 to 4A, 3P, Class 10, 690V. More details: Overload Relay, Starter Type IEC, Current Range 2.50 to 4.00A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
OVERLOAD RELAY
RS Components
Relay Overload 2 5-4 (Overload Relays) by Schneider Electric model: LRD08. More details: IEC Overload Relay 0.10 - 0.16 amp.
Acklands-Grainger
Description Overload Relay For Use With:D09 to D32 Leaded Process Compatible:No Peak Reflow Compatible (260 C):No Release Current Min:2.5A
TodayComponents
TESYS D THERMAL OVERLOAD 2.5-4.0A CL10A
RACS
Overload Relay; Overload Adjustment Current Min:2.5A; Overload Adjustment Current Max:4A; Release Current Min:2.5A; Peak Reflow Compatible (260 C):No; For Use With:D09 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
Protective motor relay [Schneider Electric] LRD08 Protective motor relay
Distrelec
RELAY, OVERLOAD, 2.5A - 4A
Farnell
RELAY, OVERLOAD, 2.5A - 4A
element14 APAC
"Schneider Electric / Square D LRD08 Overload Relay,"
Crescent Electric Supply Co
Schneider Electric Telemecanique - LRD08
Omnical

Technical Specifications

Weight 124 g
Size-Height 51 mm
REACH SVHC Compliance No SVHC
Number of Circuits 1
Mounting Type Screw
RoHS Non-Compliant

Documents

Farnell
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
TME
Datasheet 100 pages 6 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 11 years ago
Datasheet 2 pages
Newark
Datasheet 1 page 4 years ago
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD08
SCHNEIDOR ELECTRIC LRD08
SCHNEIDER ELECTRIC BV LRD08
SCHNEID LRD08
SCHNEIDER ELECTRIC / SAREL LRD08
Schneider Electric GmbH LRD08
SCHNEIDER ELCTRIC/MAGNECRAFT LRD08
Schneider Electric Thorsman (Schneider Electric) LRD08
SCHNDR LRD08
Schneider Electric Merten (Schneider Electric) LRD08
Schneider Electric Merlin Gerin (Schneider Electric) LRD08
Schneider Electric Telemecanique (Schneider Electric) LRD08
Schneider Electric Ritto (Schneider Electric) LRD08
SE RELAYS LRD08
SCHNEIDER ELECT LRD08
SCHNEIDER ELECTRIC / TELE LRD08
Schneider Electric Sarel (Schneider Electric) LRD08
SCHNEIDER ELECTRIC USA INC LRD08
SCHNEIDER ELECTRIC IT USA INC LRD08
SE RELAYS LLC LRD08
Schneider Electric STAGO (Schneider Electric) LRD08
Schneider Electric Square D (Schneider Electric) LRD08
Schneider-Telemacanique LRD08
SCHNEIDER ELECTRIC USA MSD LRD08

Search for other parts like LRD08 »