Schneider Electric LRD07

"Schneider Electric / Square D LRD07 Overload Relay For Use with LC1D09 thru LC1D32, 1.6 to 2.5 Amp,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9379 16 Buy Now »
USD
60.74 57.76 54.03 54.03 54.03
Zoro
G0380913 Yes ··
USD
55.43 55.43 55.43 55.43 55.43
Chip One Stop Global
C1S704300002798 10 Buy Now »
JPY
7420.00 5970.00 5970.00 5970.00 5970.00
Omnical
276910903 6 Buy Now »
EUR
42.47 42.47 42.47 42.47 42.47
Raptor Supplies
GR0776204 Yes ··
GBP
59.39 59.39 59.39 59.39 59.39
Allied Electronics
70007444 29 Buy Now »
USD
52.58 51.01 48.46 48.46 48.46
Acklands-Grainger 2
TLQLRD07 Yes ··
CAD
157.50 157.50 157.50 157.50 157.50
LRD07 Yes ··
Crescent Electric Supply Co
640596 Yes ··
USD
55.07 55.07 55.07 55.07 55.07
Grainger
3EA43 Yes ··
USD
70.70 70.70 70.70 70.70 70.70
Farnell
3622629 10 Buy Now »
GBP
26.01 26.01 26.01 26.01 26.01
element14 APAC
3622629 7 Buy Now »
SGD
45.18 45.18 45.18 45.18 45.18
RS Components
3949403 128 Buy Now »
GBP
29.19 27.44 26.27 26.27 26.27
Distrelec
LRD07 21 Buy Now »
EUR
55.80 53.60 53.60 53.60 53.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-LRD07-CONTACTOR 98 Buy Now »
USD
42.90 41.20 38.78 38.78 38.78
RACS
LRD07 5 ··
USD
30.99 30.99 30.99 30.99 30.99
Electronic Supply
LRD 07 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LRD07 Contact ··

Descriptions

Overload Relay Class 10 1.6 - 2.5A - GR0776204
Raptor Supplies
"Schneider Electric / Square D LRD07 Overload Relay For Use with LC1D09 thru LC1D32, 1.6 to 2.5 Amp,"
Crescent Electric Supply Co
RELAY, OVERLOAD, 1.6A - 2.5A
Farnell
TESYS D THERMAL OVERLOAD 1.6-2.5A CL10A
RACS
Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC.
TodayComponents
Relay; Overload; Class 10; 1.6 to 2.5 A; Used with TeSys D Contactors
Allied Electronics
Protective motor relay [Schneider Electric] LRD07 Protective motor relay
Distrelec
Schneider Electric Overload Relay (class 10) 1.6 To 2.5 Amps. Model: LRD07. More details: Iec Overload Relay 1.6-2.5a
Grainger
RELAY, OVERLOAD, 1.6A - 2.5A
element14 APAC
Relay Overload 1 6-2, 5 (Overload Relays) by Schneider Electric model: LRD07. More details: IEC Overload Relay 0.10 - 0.16 amp.
Acklands-Grainger
Overload Relay; Overload Adjustment Current Min:1.6A; Overload Adjustment Current Max:2.5A; Release Current Min:1.6A; Peak Reflow Compatible (260 C):No; For Use With:D09 to D32; Leaded Process Compatible:No ;RoHS Compliant: No
Newark
SCHNEIDER ELECTRIC LRD07 Overload Relay, 1.60 to 2.50A, 3P, Class 10. More details: Overload Relay, Starter Type IEC, Current Range 1.60 to 2.50A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
OVERLOAD RELAY
RS Components
Schneider Electric Telemecanique - LRD07
Omnical

Technical Specifications

Size-Height 51 mm
Mounting Type Screw
REACH SVHC Compliance No SVHC
RoHS Non-Compliant
Weight 124 g

Documents

Newark
Datasheet 2 pages
Farnell
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 1 page 6 years ago
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD07
SCHNEIDOR ELECTRIC LRD07
SCHNEIDER ELECTRIC BV LRD07
SCHNEID LRD07
SCHNEIDER ELECTRIC / SAREL LRD07
Schneider Electric GmbH LRD07
SCHNEIDER ELCTRIC/MAGNECRAFT LRD07
Schneider Electric Thorsman (Schneider Electric) LRD07
SCHNDR LRD07
Schneider Electric Merten (Schneider Electric) LRD07
Schneider Electric Merlin Gerin (Schneider Electric) LRD07
Schneider Electric Telemecanique (Schneider Electric) LRD07
Schneider Electric Ritto (Schneider Electric) LRD07
SE RELAYS LRD07
SCHNEIDER ELECT LRD07
SCHNEIDER ELECTRIC / TELE LRD07
Schneider Electric Sarel (Schneider Electric) LRD07
SCHNEIDER ELECTRIC USA INC LRD07
SCHNEIDER ELECTRIC IT USA INC LRD07
SE RELAYS LLC LRD07
Schneider Electric STAGO (Schneider Electric) LRD07
Schneider Electric Square D (Schneider Electric) LRD07
Schneider-Telemacanique LRD07
SCHNEIDER ELECTRIC USA MSD LRD07

Search for other parts like LRD07 »