Schneider Electric LRD06

Relay Overload 1-1 6 (Overload Relays) by Schneider Electric model: LRD06. More details: IEC Overload Relay 1.0 - 1.7 am...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9378 577 Buy Now »
USD
60.74 57.76 54.03 54.03 54.03
Zoro
G2807804 Yes ··
USD
55.43 55.43 55.43 55.43 55.43
Chip One Stop Global
C1S704300005087 1 Buy Now »
JPY
7420.00 7420.00 7420.00 7420.00 7420.00
Raptor Supplies
GR0776203 Yes ··
GBP
59.39 59.39 59.39 59.39 59.39
Allied Electronics
70007443 22 Buy Now »
USD
52.58 51.01 46.03 46.03 46.03
Acklands-Grainger 2
LRD06 Yes ··
TLQLRD06 Yes ··
CAD
157.50 157.50 157.50 157.50 157.50
Crescent Electric Supply Co
635999 Yes ··
USD
55.07 55.07 55.07 55.07 55.07
Grainger
3EA42 Yes ··
USD
72.30 72.30 72.30 72.30 72.30
Farnell
3622617 4 Buy Now »
GBP
26.01 26.01 26.01 26.01 26.01
element14 APAC
3622617 4 Buy Now »
SGD
45.18 45.18 45.18 45.18 45.18
Distrelec
LRD06 10 Buy Now »
EUR
55.80 53.60 53.60 53.60 53.60
RS Components
3949419 112 Buy Now »
GBP
29.19 27.44 26.27 26.27 26.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
RACS
LRD06 5 ··
USD
30.99 30.99 30.99 30.99 30.99
Electronic Supply
LRD 06 5 Send RFQ »
TME
LRD06 4 Buy Now »
USD
24.27 21.12 21.12 21.12 21.12
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LRD06 Contact ··

Descriptions

OVERLOAD RELAY
Newark
RELAY, OVERLOAD, 1-1.7A; Overload Adjustment Current Min:1A; Overload Adjustment Current Max:1.7A; Contact Current Max:5A; External Depth:70mm; External Length / Height:51mm; External Width:45mm; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP / NEMA Rating:IP2X; Mounting Type:Direct Mount; Operating Temperature Max:70°C; Standard:EN60947 - 1; Supply Voltage Max:600V; Weight:0.124kg
element14 APAC
Overload relay 1-1.7A FLC range
RS Components
"Schneider Electric LRD06 Square D Overload Relay,"
Crescent Electric Supply Co
Relay Overload 1-1 6 (Overload Relays) by Schneider Electric model: LRD06. More details: IEC Overload Relay 1.0 - 1.7 amp.
Acklands-Grainger
Protective motor relay [Schneider Electric] LRD06 Protective motor relay
Distrelec
SCHNEIDER ELECTRIC LRD06 Ovrload Rely, 1 to 1.60A, 3P, Class 10, 690V. More details: Overload Relay, Starter Type IEC, Current Range 1.00 to 1.60A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
Schneider Electric Telemecanique - LRD06
Omnical
Relay; Overload; Class 10; 1 TO 1.6 A; Used with TeSys D Contactors
Allied Electronics
Thermal relay; Series: LC1D; 1.6÷2.5A
TME
Overload Relay Class 10 1 - 1.6A - GR0776203
Raptor Supplies
RELAY, OVERLOAD, 1-1.7A; Min Overload Current Adjustment:1A; Max Overload Current Adjustment:1.7A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Farnell
Schneider Electric Ovrload Rely (1 to 1.60A, 3P, Class 10, 690V). Model: LRD06. More details: Overload Relay, Starter Type IEC, Current Range 1.00 to 1.60A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Grainger
TESYS D THERMAL OVERLOAD 1.0-1.7A CL10A
RACS

Technical Specifications

Size-Height 51 mm
REACH SVHC Compliance No SVHC
Mounting Type Screw
RoHS Non-Compliant
Coil Voltage 440 V (max)
Weight 124 g

Documents

Farnell
Datasheet 2 pages
TME
Datasheet 100 pages 6 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Newark
Datasheet 5 pages 3 years ago
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD06
SCHNEIDOR ELECTRIC LRD06
SCHNEIDER ELECTRIC BV LRD06
SCHNEID LRD06
SCHNEIDER ELECTRIC / SAREL LRD06
Schneider Electric GmbH LRD06
SCHNEIDER ELCTRIC/MAGNECRAFT LRD06
Schneider Electric Thorsman (Schneider Electric) LRD06
SCHNDR LRD06
Schneider Electric Merten (Schneider Electric) LRD06
Schneider Electric Merlin Gerin (Schneider Electric) LRD06
Schneider Electric Telemecanique (Schneider Electric) LRD06
Schneider Electric Ritto (Schneider Electric) LRD06
SE RELAYS LRD06
SCHNEIDER ELECT LRD06
SCHNEIDER ELECTRIC / TELE LRD06
Schneider Electric Sarel (Schneider Electric) LRD06
SCHNEIDER ELECTRIC USA INC LRD06
SCHNEIDER ELECTRIC IT USA INC LRD06
SE RELAYS LLC LRD06
Schneider Electric STAGO (Schneider Electric) LRD06
Schneider Electric Square D (Schneider Electric) LRD06
Schneider-Telemacanique LRD06
SCHNEIDER ELECTRIC USA MSD LRD06

Search for other parts like LRD06 »