Schneider Electric LRD05

Protective motor relay [Schneider Electric] LRD05 Protective motor relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2608356 Yes ··
USD
41.97 41.97 41.97 41.97 41.97
Newark
31C9377 0 ··
USD
60.74 57.76 54.03 54.03 54.03
Chip One Stop Global
C1S704300002789 5 Buy Now »
JPY
7420.00 6570.00 6570.00 6570.00 6570.00
Steven Engineering
LRD05 1 Buy Now »
USD
51.00 51.00 48.00 48.00 48.00
Raptor Supplies
GR0776202 Yes ··
GBP
59.39 59.39 59.39 59.39 59.39
Allied Electronics
70008551 1 Buy Now »
USD
55.11 55.11 55.11 55.11 55.11
Crescent Electric Supply Co
635998 Yes ··
USD
55.07 55.07 55.07 55.07 55.07
Grainger
3EA41 Yes ··
USD
72.30 72.30 72.30 72.30 72.30
Farnell
3622605 3 Buy Now »
GBP
26.01 26.01 26.01 26.01 26.01
element14 APAC
3622605 6 Buy Now »
SGD
45.18 45.18 45.18 45.18 45.18
RS Components
3949425 66 Buy Now »
GBP
29.19 27.44 26.27 26.27 26.27
Distrelec
LRD05 9 Buy Now »
EUR
55.80 53.60 53.60 53.60 53.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LRD05 100 Buy Now »
USD
45.94 45.89 45.80 45.80 45.80
RACS
LRD05 5 ··
USD
30.99 30.99 30.99 30.99 30.99
Electronic Supply
LRD 05 3 Send RFQ »
TME
LRD05 4 Buy Now »
USD
24.27 21.12 21.12 21.12 21.12
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
LRD05 Contact ··

Descriptions

TESYS D THERMAL OVERLOAD 0.63-1.0A CL10A
RACS
Overload Relay Class 10 0.63 - 1A - GR0776202
Raptor Supplies
Schneider Electric Telemecanique - LRD05
Omnical
OVERLOAD RELAY
Newark
Overload relay,0.63-1A FLC range
TodayComponents
Thermal relay; Series: LC1D; 0.63÷1A
TME
"Schneider Electric LRD05 Square D Overload Relay,"
Crescent Electric Supply Co
RELAY, OVERLOAD, 0.63-1A; Overload Adjustment Current Min:0.63A; Overload Adjustment Current Max:1A; Contact Current Max:5A; External Depth:70mm; External Length / Height:51mm; External Width:45mm; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP / NEMA Rating:IP2X; Mounting Type:Direct Mount; Operating Temperature Max:70°C; Standard:EN60947 - 1; Supply Voltage Max:600V; Weight:0.124kg
element14 APAC
SCHNEIDER ELECTRIC LRD05 Ovrload Rely, 0.63 to 1A, 3P, Class 10, 690V. More details: Overload Relay, Starter Type IEC, Current Range 0.63 to 1.00A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
BIMETALLIC OVERLOAD RELAY 575VAC 1A IEC
Allied Electronics
RELAY, OVERLOAD, 0.63-1A; Min Overload Current Adjustment:0.63A; Max Overload Current Adjustment:1A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Farnell
OVERLOAD RELAY
RS Components
D09-D32 CONTACTORS SINGLE PHASE SENSITIVITY
Steven Engineering
Protective motor relay [Schneider Electric] LRD05 Protective motor relay
Distrelec
Schneider Electric Ovrload Rely (0.63 to 1A, 3P, Class 10, 690V). Model: LRD05. More details: Overload Relay, Starter Type IEC, Current Range 0.63 to 1.00A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Grainger

Technical Specifications

Weight 124 g
Size-Height 51 mm
Mounting Type Screw
REACH SVHC Compliance No SVHC
RoHS Non-Compliant

Documents

Farnell
Datasheet 2 pages
Datasheet 2 pages
Newark
Datasheet 2 pages
TME
Datasheet 100 pages 6 years ago
Datasheet 2 pages
Datasheet 2 pages
element14
Datasheet 50 pages 10 years ago

Images

Alternate Names

SCHNEIDER LRD05
SCHNEIDOR ELECTRIC LRD05
SCHNEIDER ELECTRIC BV LRD05
SCHNEID LRD05
SCHNEIDER ELECTRIC / SAREL LRD05
Schneider Electric GmbH LRD05
SCHNEIDER ELCTRIC/MAGNECRAFT LRD05
Schneider Electric Thorsman (Schneider Electric) LRD05
SCHNDR LRD05
Schneider Electric Merten (Schneider Electric) LRD05
Schneider Electric Merlin Gerin (Schneider Electric) LRD05
Schneider Electric Telemecanique (Schneider Electric) LRD05
Schneider Electric Ritto (Schneider Electric) LRD05
SE RELAYS LRD05
SCHNEIDER ELECT LRD05
SCHNEIDER ELECTRIC / TELE LRD05
Schneider Electric Sarel (Schneider Electric) LRD05
SCHNEIDER ELECTRIC USA INC LRD05
SCHNEIDER ELECTRIC IT USA INC LRD05
SE RELAYS LLC LRD05
Schneider Electric STAGO (Schneider Electric) LRD05
Schneider Electric Square D (Schneider Electric) LRD05
Schneider-Telemacanique LRD05
SCHNEIDER ELECTRIC USA MSD LRD05

Search for other parts like LRD05 »