Schneider Electric LRD04

Overload Relay , LC1D09 thru LC1D32, Class 10 with Single Phase Sensitivity

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C9376 60 Buy Now »
USD
65.15 65.15 58.54 56.55 56.55
Zoro
G3198675 Yes ··
USD
44.97 44.97 44.97 44.97 44.97
Omnical
276910900 26 Buy Now »
EUR
42.47 42.47 42.47 42.47 42.47
Chip One Stop Global
C1S704300033859 1 Buy Now »
JPY
7420.00 7420.00 7420.00 7420.00 7420.00
Raptor Supplies
GR0776201 Yes ··
GBP
59.39 59.39 59.39 59.39 59.39
Allied Electronics
70007429 5 Buy Now »
USD
55.51 51.17 51.17 51.17 51.17
Crescent Electric Supply Co
659464 Yes ··
USD
55.07 55.07 55.07 55.07 55.07
Grainger
3EA40 Yes ··
USD
70.70 70.70 70.70 70.70 70.70
Farnell
3622599 0 ··
GBP
28.90 26.01 26.01 26.01 26.01
element14 APAC
3622599 0 ··
SGD
45.18 45.18 45.18 45.18 45.18
Distrelec
LRD04 17 Buy Now »
EUR
55.80 53.60 53.60 53.60 53.60
RS Components
3949431 49 Buy Now »
GBP
29.19 27.44 26.27 26.27 26.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-LRD04-CONTACTOR 100 Buy Now »
USD
45.31 43.52 40.96 40.96 40.96
RACS
LRD04 5 ··
USD
30.99 30.99 30.99 30.99 30.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
LRD04 Contact ··

Descriptions

RELAY, OVERLOAD, 0.4-0.6A; Min Overload Current Adjustment:0.4A; Max Overload Current Adjustment:0.63A; Voltage, Supply Max:600V; Approval Bodies:CSA, UL; External Depth:70mm; External Length / Height:51mm; Mounting Type:Direct Mount; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP Rating:2X; Max Contact Current:5A; Standard:EN60947 - 1; Temp, Op. Max:70°C; Weight:0.124kg; Width, External:45mm
Farnell
"Schneider Electric LRD04 Square D0.63A 600V OVERLOAD RELAY,"
Crescent Electric Supply Co
Protective motor relay [Schneider Electric] LRD04 Protective motor relay
Distrelec
SCHNEIDER ELECTRIC LRD04 Overload Relay, 0.40 to 0.63A, 3P, Class 10. More details: Overload Relay, Starter Type IEC, Current Range 0.40 to 0.63A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Zoro
Relay; Overload; Class 10; 0.4 TO 0.63 A; Used with TeSys D Contactors
Allied Electronics
Overload Relay Class 10 0.4 - 0.63A - GR0776201
Raptor Supplies
Overload relay 0.40-0.63A FLC range
RS Components
Schneider Electric Telemecanique - LRD04
Omnical
Schneider Electric Overload Relay (0.40 to 0.63A, 3P, Class 10). Model: LRD04. More details: Overload Relay, Starter Type IEC, Current Range 0.40 to 0.63A, For Use With LC1D09 thru LC1D32 Contactor, Features Single Phase Sensitivity, Differential, Sensing Method Bimetallic, Trip Class 10, Number of Poles 3, Voltage 690VAC, Height 3.62 In., Depth 2.75 In., Width 1.77 In., Standards UL, CSA, ATEX D 94/9/CE, GOST
Grainger
TESYS D THERMAL OVERLOAD 0.4-0.63A CL10A
RACS
Overload Relay , LC1D09 thru LC1D32, Class 10 with Single Phase Sensitivity
TodayComponents
RELAY, OVERLOAD, 0.4-0.6A; Overload Adjustment Current Min:0.4A; Overload Adjustment Current Max:0.63A; SVHC:No SVHC (19-Dec-2011); Contact Current Max:5A; External Depth:70mm; External Length / Height:51mm; External Width:45mm; For Use With:LC1D09 to LC1D32 Contactor; Height:51mm; IP / NEMA Rating:IP2X; Mounting Type:Direct Mount; Operating Temperature Max:70°C; Standard:EN60947 - 1; Supply Voltage Max:600V; Weight:0.124kg
element14 APAC
Overload Relay, TeSys D, Thermal, 0.4 A, 0.63 A
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Weight 124 g
Size-Height 51 mm
Mounting Type Screw

Documents

Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 1 page 6 years ago

Images

Alternate Names

SCHNEIDER LRD04
SCHNEIDOR ELECTRIC LRD04
SCHNEIDER ELECTRIC BV LRD04
SCHNEID LRD04
SCHNEIDER ELECTRIC / SAREL LRD04
Schneider Electric GmbH LRD04
SCHNEIDER ELCTRIC/MAGNECRAFT LRD04
Schneider Electric Thorsman (Schneider Electric) LRD04
SCHNDR LRD04
Schneider Electric Merten (Schneider Electric) LRD04
Schneider Electric Merlin Gerin (Schneider Electric) LRD04
Schneider Electric Telemecanique (Schneider Electric) LRD04
Schneider Electric Ritto (Schneider Electric) LRD04
SE RELAYS LRD04
SCHNEIDER ELECT LRD04
SCHNEIDER ELECTRIC / TELE LRD04
Schneider Electric Sarel (Schneider Electric) LRD04
SCHNEIDER ELECTRIC USA INC LRD04
SCHNEIDER ELECTRIC IT USA INC LRD04
SE RELAYS LLC LRD04
Schneider Electric STAGO (Schneider Electric) LRD04
Schneider Electric Square D (Schneider Electric) LRD04
Schneider-Telemacanique LRD04
SCHNEIDER ELECTRIC USA MSD LRD04

Search for other parts like LRD04 »