Microchip LR8N8-G

IC REG LDO ADJ SOT89-3 / Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy5 %
Ambient Temperature Range High85 °C
Dropout Voltage450 mV
Max Input Voltage450 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage440 V
Max Power Dissipation1.6 W
Max Supply Voltage450 V
Min Current Limit30 mA
Min Input Voltage13.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage13.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current20 mA
Output TypeAdjustable
Output Voltage440 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.6 W
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8541290080
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip LR8N8-G.

LKR
Datasheet18 pages6 years ago
element14 APAC
Datasheet16 pages8 years ago
Datasheet10 pages10 years ago
Electro Sonic
Datasheet10 pages13 years ago
TME
Datasheet418 pages3 years ago

Inventory History

3 month trend:
+24.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LR8N8-G.

Related Parts

Descriptions

Descriptions of Microchip LR8N8-G provided by its distributors.

IC REG LDO ADJ SOT89-3 / Standard Regulator Pos 1.2V to 440V 0.01A 4-Pin(3+Tab) SOT-89 T/R
Linear Current Regulators, 13.2 to 450V, 10mA, SOT-89-3, RoHS
Microchip SCT
Adjustable Positive Standard Regulator, 1.2V Min, 440V Max, BIPolar, PSSO3
LINEAR VOLT REG, 0.02A, 440V, TO-243AA-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 440V; Input Voltage Min: 13.2V; Input Voltage Max: 450V; Product Range: -; Output Curr
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 440 / Output Current mA = 10 / Polarity = Positive / Load Regulation % = 1.4 / Line Regulation % = 0.003 / Supply Voltage Min. V = 13.2 / Supply Voltage Max. V = 450 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR8N8-G.
  • LR8N8-G?
  • LR8N8G

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy5 %
Ambient Temperature Range High85 °C
Dropout Voltage450 mV
Max Input Voltage450 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage440 V
Max Power Dissipation1.6 W
Max Supply Voltage450 V
Min Current Limit30 mA
Min Input Voltage13.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage13.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current20 mA
Output TypeAdjustable
Output Voltage440 V
Output Voltage Accuracy5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.6 W
Power Supply Rejection Ratio (PSRR)60 dB
Schedule B8541290080
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip LR8N8-G.

LKR
Datasheet18 pages6 years ago
element14 APAC
Datasheet16 pages8 years ago
Datasheet10 pages10 years ago
Electro Sonic
Datasheet10 pages13 years ago
TME
Datasheet418 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements