Littelfuse LR250602CR

Fuseholders, Blocks, and Clips 60A 250V 2 Pole Box Lug Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountChassis Mount
Technical
Current Rating60 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
TerminationLug
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse LR250602CR.

Mouser
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LR250602CR.

Descriptions

Descriptions of Littelfuse LR250602CR provided by its distributors.

Fuseholders, Blocks, and Clips 60A 250V 2 Pole Box Lug Connector
Littelfuse UL CLASS R FUSE BLOCK WITH BOX LUG
FUSE HLDR CART 250V 60A CHASSIS
BULK/ ACS 250V CLASS R BLOCK 60A 2 POLE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR25060-2CR

Technical Specifications

Physical
ColorBlack
MountChassis Mount
Technical
Current Rating60 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
TerminationLug
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Littelfuse LR250602CR.

Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant