TE Connectivity LR1F5R6

Resistor, Metal Film, Res 5.6 Ohms, Pwr-Rtg 0.6 W, Tol 1%, Axial | TE Connectivity LR1F5R6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating600 mW
Resistance5.6 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.3 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F5R6.

Master Electronics
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet8 pages1 year ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
-5.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LR1F5R6.

Related Parts

Descriptions

Descriptions of TE Connectivity LR1F5R6 provided by its distributors.

Resistor, Metal Film, Res 5.6 Ohms, Pwr-Rtg 0.6 W, Tol 1%, Axial | TE Connectivity LR1F5R6
Resistor, 5.6 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose
Res Metal Film 5.6 Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistors - Through Hole Lr1 1% 5R6 |Amp Te Connectivity 1622536-1
5.6 Ohm ±1% 0.6W Surface Mount Resistor Metal Film ±100ppm/°C Axial
RES, 5R6, 1%, 600MW, AXIAL, METAL FILM; Resistance: 5.6ohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Fi
Special Order: LR1 1% 5R6 Resistance Value: 5.6 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 6.2 x 2.3 mm Through-Hole Resistor | 5.6 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR1F5R6 | Internal Number: 1622536-1 | Alias Number: LR1F5R6JIT | 6.2 x 2.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622536-1

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingTape & Box (TB)
Power Rating600 mW
Resistance5.6 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.3 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F5R6.

Master Electronics
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet8 pages1 year ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago