Murata LQW2BHN27NJ03L

Inductor RF Chip Wirewound 27nH 5% 100MHz 40Q-Factor Air 540mA 170mOhm DCR 0805 Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialNon-Magnetic
MountSurface Mount
Weight8.986799 mg
Technical
CompositionWirewound
Current Rating540 mA
DC Current540 mA
DC Resistance (DCR)170 mΩ
Inductance27 nH
Max DC Current540 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor40
RMS Current (Irms)540 mA
Schedule B8504500000
Self Resonant Frequency2.3 GHz
Series Resistance170 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Depth1.7 mm
Height1.7 mm
Height - Seated (Max)1.778 mm
Length2.2 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Murata LQW2BHN27NJ03L.

_legacy Avnet
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
Geoflip
Datasheet10 pages3 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Future Electronics
Datasheet433 pages6 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-20.14%

Supply Chain

Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQW2BHN27NJ03L.

Related Parts

Descriptions

Descriptions of Murata LQW2BHN27NJ03L provided by its distributors.

Inductor RF Chip Wirewound 27nH 5% 100MHz 40Q-Factor Air 540mA 170mOhm DCR 0805 Embossed T/R
Wirewound Inductor, 27 nH, 170 Milliohm, ± 5%, 2.3 GHz, 540 mA, 0805 [2012 Metric]
LQW2BH Series 0805 27 nH 5 % 540 mA 0.17 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductors 0805 27nH +/-5% Chip Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialNon-Magnetic
MountSurface Mount
Weight8.986799 mg
Technical
CompositionWirewound
Current Rating540 mA
DC Current540 mA
DC Resistance (DCR)170 mΩ
Inductance27 nH
Max DC Current540 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor40
RMS Current (Irms)540 mA
Schedule B8504500000
Self Resonant Frequency2.3 GHz
Series Resistance170 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance5 %
Dimensions
Depth1.7 mm
Height1.7 mm
Height - Seated (Max)1.778 mm
Length2.2 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Murata LQW2BHN27NJ03L.

_legacy Avnet
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
Geoflip
Datasheet10 pages3 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Future Electronics
Datasheet433 pages6 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago