Murata LQW18AN8N4C8ZD

Ind Chip Wirewound 8.4nH 0.2nH 0603 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialNon-Magnetic
Technical
CompositionWirewound
Current Rating1.6 A
Inductance8.4 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Q Factor38
RMS Current (Irms)1.6 A
Self Resonant Frequency4.75 GHz
Series Resistance52 mΩ
Test Frequency100 MHz
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Murata LQW18AN8N4C8ZD.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Geoflip
Datasheet13 pages3 years ago

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.078
$ 0.078
Stock
24,528
23,049
23,049
Authorized Distributors
4
4
4
Inductance
8.4 nH
8.4 nH
8.4 nH
Tolerance
-
-
-
Current Rating
1.6 A
1.6 A
1.6 A
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
-
52 mΩ
52 mΩ
Q Factor
38
38
38
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQW18AN8N4C8ZD.

Descriptions

Descriptions of Murata LQW18AN8N4C8ZD provided by its distributors.

Ind Chip Wirewound 8.4nH 0.2nH 0603 Paper T/R
Inductor, RF, 8.4nH, 0.2nH, 1.6A, 52mOhm, 0603, SMD
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 4.75GHz 52mOhm Max 8.4nH
AEC-Q200 125Ž Infotainment WoundNonmag Low Rdc Bias HiQtype
INDUCTOR, 8.4NH, 4.75GHZ, 1.6A, 0603;
FIXED IND 8.4NH 1.6A 0.052OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Core MaterialNon-Magnetic
Technical
CompositionWirewound
Current Rating1.6 A
Inductance8.4 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Q Factor38
RMS Current (Irms)1.6 A
Self Resonant Frequency4.75 GHz
Series Resistance52 mΩ
Test Frequency100 MHz
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Murata LQW18AN8N4C8ZD.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Geoflip
Datasheet13 pages3 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago