Murata LQW18AN5N6D00D

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialNon-Magnetic
MountSurface Mount
Number of Pins2
Weight3.005049 mg
Technical
CompositionWirewound
Current Rating750 mA
DC Current750 mA
DC Resistance (DCR)82 mΩ
Frequency100 MHz
Inductance5.6 nH
Max DC Current750 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor35
Resistance82 mΩ
RMS Current (Irms)750 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance82 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth1 mm
Height800 µm
Height - Seated (Max)990.6 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW18AN5N6D00D.

element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages5 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet11 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
TME
Datasheet274 pages5 years ago
DigiKey
Datasheet95 pages17 years ago

Inventory History

3 month trend:
-4.98%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.045
Stock
451,315
11,830
Authorized Distributors
13
5
Inductance
5.6 nH
5.6 nH
Tolerance
-
-
Current Rating
750 mA
750 mA
Shielding
Unshielded
-
DC Resistance (DCR)
82 mΩ
-
Q Factor
35
35
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQW18AN5N6D00D.

Related Parts

Descriptions

Descriptions of Murata LQW18AN5N6D00D provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Wirewound Inductor, 5.6 nH, 82 Milliohm, ± 0.5nH, 6 GHz, 750 mA, 0603 [1608 Metric]
LQW18 Series 0603 5.6 nH ±0.5 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor
Chip Inductor, 5.6Nh, 750Ma, 2%, 6000Mhz; Inductance:5.6Nh; Dc Resistance Max:0.082Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:750Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Lqw18A_00 Series Rohs Compliant: Yes |Murata LQW18AN5N6D00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN5N6D00D.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialNon-Magnetic
MountSurface Mount
Number of Pins2
Weight3.005049 mg
Technical
CompositionWirewound
Current Rating750 mA
DC Current750 mA
DC Resistance (DCR)82 mΩ
Frequency100 MHz
Inductance5.6 nH
Max DC Current750 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor35
Resistance82 mΩ
RMS Current (Irms)750 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance82 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Dimensions
Depth1 mm
Height800 µm
Height - Seated (Max)990.6 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW18AN5N6D00D.

element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages5 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet11 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
TME
Datasheet274 pages5 years ago
DigiKey
Datasheet95 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago