Murata LQW18AN15NG00D

Inductor RF Chip Wirewound 15nH 2% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialNon-Magnetic
MountSurface Mount
Number of Pins2
Weight3.005049 mg
Technical
CompositionWirewound
Current440 mA
Current Rating600 mA
DC Current600 mA
DC Resistance (DCR)130 mΩ
Inductance15 nH
Inductance Tolerance2 %
Max DC Current600 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor40
Resistance130 mΩ
RMS Current (Irms)600 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance130 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance2 %
Dimensions
Depth1 mm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW18AN15NG00D.

element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Geoflip
Datasheet11 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
TME
Datasheet2 pages7 years ago
Datasheet10 pages8 years ago
iiiC
Datasheet4 pages12 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.55%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.051
$ 0.051
Stock
1,294,477
20,871
20,871
Authorized Distributors
18
6
6
Inductance
15 nH
15 nH
15 nH
Tolerance
2 %
2 %
2 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
130 mΩ
-
-
Q Factor
40
40
40
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQW18AN15NG00D.

Related Parts

Descriptions

Descriptions of Murata LQW18AN15NG00D provided by its distributors.

Inductor RF Chip Wirewound 15nH 2% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Wirewound Inductor, 15 nH, 130 Milliohm, ± 2%, 6 GHz, 600 mA, 0603 [1608 Metric]
LQW18 Series 0603 15 nH ±2 % 600 mA 0.13 Ohm SMT Unshielded Wirewound Inductor
General Purpose Inductor, 0.015uH, 2%, 1 Element, Air-Core, SMD, 0603
Inductor, 15Nh, 600Ma, 2%, 6Ghz; Inductance:15Nh; Dc Resistance Max:0.13Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:600Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Lqw18A_00 Series; Inductance Tolerance:± 2%rohs Compliant: Yes |Murata LQW18AN15NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN15NG00D.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialNon-Magnetic
MountSurface Mount
Number of Pins2
Weight3.005049 mg
Technical
CompositionWirewound
Current440 mA
Current Rating600 mA
DC Current600 mA
DC Resistance (DCR)130 mΩ
Inductance15 nH
Inductance Tolerance2 %
Max DC Current600 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Q Factor40
Resistance130 mΩ
RMS Current (Irms)600 mA
Schedule B8504500000
Self Resonant Frequency6 GHz
Series Resistance130 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance2 %
Dimensions
Depth1 mm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW18AN15NG00D.

element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Geoflip
Datasheet11 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
TME
Datasheet2 pages7 years ago
Datasheet10 pages8 years ago
iiiC
Datasheet4 pages12 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago