Murata LQW15AN22NG00D

Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-6787-1-ND 29,925 Buy Now »
USD
0.180 0.165 0.116 0.086 0.086
490-6787-6-ND 29,925 Buy Now »
USD
0.180 0.165 0.116 0.086 0.086
490-6787-2-ND 20,000 Buy Now »
USD
0.053
Arrow
LQW15AN22NG00D**MULT1 6,090 Buy Now »
USD
0.151 0.136 0.110 0.080 0.065
Verical
LQW15AN22NG00D 6,090 Buy Now »
USD
0.080 0.065
TTI 2
LQW15AN22NG00D 70,000 Buy Now »
USD
0.048
LQW15AN22NG00D. 3,700 Buy Now »
USD
0.087 0.087 0.087
Newark
35R0853 4,424 Buy Now »
USD
0.369 0.221 0.190 0.160
Chip One Stop Japan
C1S521300946491 10,000 Buy Now »
CNY
0.415
Mouser
81-LQW15AN22NG00D 7,966 Buy Now »
USD
0.170 0.138 0.107 0.086 0.053
Future Electronics
LQW15AN22NG00D 10,000 Buy Now »
USD
0.047
Avnet
LQW15AN22NG00D 0 ··
USD
0.048
Rutronik
IND12535 10,000 Buy Now »
USD
0.075
Avnet Europe
LQW15AN22NG00D 20,000 Buy Now »
USD
0.067
RS Components
7242848 9,500 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LQW15AN22NG00D 6,048 Buy Now »
USD
0.800 0.400 0.240 0.160 0.160
C Plus Electronics
LQW15AN22NG00D Yes ··
NetSource Technology
LQW15AN22NG00D 9,614 ··
STLAA.com
LQW15AN22NG00D 12,000 ··
Ewing Components
LQW15AN22NG00D 28,000 Send RFQ »
Abacus Technologies
LQW15AN22NG00D 24,669 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LQW15AN22NG00D Contact ··
Touchstone Systems
LQW15AN22NG00D Contact Send RFQ »
Chip 1 Exchange
LQW15AN22NG00D Contact ··
XS Micro
LQW15AN22NG00D Contact ··
TransparentC
LQW15AN22NG00D Contact Send RFQ »

Descriptions

Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Chip One Stop Japan
INDUCTOR, 0402, 22NH; Inductance:22nH; Inductance Tolerance:± 2%; DC Resistance Max:0.3ohm; DC Current Rating:310mA; Core Material:Alumina; Inductor Case Style:0402; No. of Pins:2; External Depth:0.6mm; External Length / Height:0.5mm; External Width:1mm; Inductor Type:Chip Coils; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Q Factor @ Frequency:25 @ 250MHz; Resistance:0.3ohm; Resonant Frequency:4GHz; Series:LQW15; Test Frequency:100MHz
element14 APAC
LQW15 Series 0402 22 nH ±2 % 310 mA 0.3 Ohm SMT Unshielded Wirewound Inductor
Future Electronics
INDUCTOR, 0402, 22NH; Inductor Type:Chip Coils; Inductance Tolerance:± 2%; Resistance:0.3ohm; DC Current Max:310mA; Case Style:0402; Q Factor @ Vr, F:25; Core Material:Alumina; External Depth:0.6mm; External Length / Height:0.5mm; ;RoHS Compliant: Yes
Newark
Ind RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 0402 Paper T/R
Avnet Europe
INDUCTOR, 0402 CASE
Farnell
FIXED IND 22NH 310MA 300 MOHM
Digi-Key
LQW15A 0,022µH 310mA 2% WWT
Rutronik
Ind RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 0402 Paper T/R
Avnet
Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 T/R
Verical
Inductor SMD 0402 22nH
RS Components

Technical Specifications

Resistance 300 mΩ
Packaging Cut Tape (CT)
Inductance 22 nH
Self Resonant Frequency 4 GHz
Lifecycle Status Active
Resonant Frequency 4 GHz
Current Rating 310 mA
REACH SVHC Compliance No SVHC
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Case / Package / Footprint 0402 1005

Documents

Farnell
Datasheet 5 pages 8 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet
Datasheet 2 pages
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR LQW15AN22NG00D
MURATA ELECTRONICS LQW15AN22NG00D
MURATA MANUFACTURING LQW15AN22NG00D
MURA LQW15AN22NG00D
MURAT LQW15AN22NG00D
Murata Electronics North America LQW15AN22NG00D
MURATAELEC LQW15AN22NG00D
MURATA MANUFACTURING CO LTD LQW15AN22NG00D
MENA LQW15AN22NG00D
MU4 LQW15AN22NG00D
MURT LQW15AN22NG00D
MURATA COMPANY LIMITED LQW15AN22NG00D
Murata Manufacturing Co LQW15AN22NG00D
MURATA MFG CO LTD LQW15AN22NG00D
Murata Electronics North LQW15AN22NG00D
MURATA CO LTD LQW15AN22NG00D
MURATA MANUF LQW15AN22NG00D
MURATA ELECTRON LQW15AN22NG00D
KAS LQW15AN22NG00D
Murata Electronics Na Inc LQW15AN22NG00D
MURATA/IN LQW15AN22NG00D
MURE LQW15AN22NG00D
MURATA ELECTRONICS (VA) LQW15AN22NG00D
MURATA ELECTRONICS NORTH AMERICA (VA) LQW15AN22NG00D
FSH LQW15AN22NG00D

Search for other parts like LQW15 »