Murata LQW15AN15NG00D

Inductor RF Chip Wirewound 15nH 2% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Number of Pins2
Weight793.786648 µg
Technical
CompositionWirewound
Current310 mA
Current Rating460 mA
DC Current460 mA
DC Resistance (DCR)160 mΩ
Inductance15 nH
Inductance Tolerance2 %
Max DC Current460 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor30
Resistance160 mΩ
RMS Current (Irms)460 mA
Schedule B8504500000
Self Resonant Frequency5 GHz
Series Resistance160 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance2 %
Dimensions
Depth700 µm
Height500 µm
Height - Seated (Max)609.6 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW15AN15NG00D.

Newark
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages15 years ago
Geoflip
Datasheet15 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet3 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.18%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.054
$ 0.054
Stock
3,084,260
114,068
114,068
Authorized Distributors
17
4
4
Inductance
15 nH
15 nH
15 nH
Tolerance
2 %
2 %
2 %
Current Rating
460 mA
460 mA
460 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
160 mΩ
-
-
Q Factor
30
30
30
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQW15AN15NG00D.

Related Parts

Descriptions

Descriptions of Murata LQW15AN15NG00D provided by its distributors.

Inductor RF Chip Wirewound 15nH 2% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
FIXED INDUCTOR General Purpose Inductor, 0.015uH, 2%, 1 Element, Alumina-Core, SMD, 0402
Wirewound Inductor, 15 nH, 160 Milliohm, ± 2%, 5 GHz, 460 mA, 0402 [1005 Metric]
Inductor, 15Nh, 460Ma, 2%, 5Ghz; Inductance:15Nh; Dc Resistance Max:0.16Ohm; Self Resonant Frequency:5Ghz; Dc Current Rating:460Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqw15A_00 Series; Inductance Tolerance:± 2%rohs Compliant: Yes |Murata LQW15AN15NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN15NG00D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Number of Pins2
Weight793.786648 µg
Technical
CompositionWirewound
Current310 mA
Current Rating460 mA
DC Current460 mA
DC Resistance (DCR)160 mΩ
Inductance15 nH
Inductance Tolerance2 %
Max DC Current460 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor30
Resistance160 mΩ
RMS Current (Irms)460 mA
Schedule B8504500000
Self Resonant Frequency5 GHz
Series Resistance160 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance2 %
Dimensions
Depth700 µm
Height500 µm
Height - Seated (Max)609.6 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata LQW15AN15NG00D.

Newark
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages15 years ago
Geoflip
Datasheet15 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet3 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Arrow Electronics
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages13 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago