Nichicon LQR2G182MSEF

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 400V 1800muF ±20% 2.008Dia 51.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Clamp
Technical
Capacitance1.8 mF
FeaturesGeneral Purpose
Leakage Current2.54 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current9.1 A
Ripple Current (AC)9.1 A
TerminationScrew
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Dimensions
Diameter51 mm
Height90 mm
Height - Seated (Max)92.9894 mm
Lead Pitch21.9964 mm
Length90 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LQR2G182MSEF.

Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-37.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LQR2G182MSEF.

Related Parts

Descriptions

Descriptions of Nichicon LQR2G182MSEF provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 400V 1800muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, 1800uF 400 V dc, QR Series 5000h 51(Dia.)x90mm | Nichicon LQR2G182MSEF
CAP ALUM 1800UF 20% 400V SCREW
85degC Permissible for Rapid Charge and Discharge Application Screw Terminal Type, 1800 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Clamp
Technical
Capacitance1.8 mF
FeaturesGeneral Purpose
Leakage Current2.54 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current9.1 A
Ripple Current (AC)9.1 A
TerminationScrew
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Dimensions
Diameter51 mm
Height90 mm
Height - Seated (Max)92.9894 mm
Lead Pitch21.9964 mm
Length90 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LQR2G182MSEF.

Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant