Nichicon LQR2G153MSEJ

Al screw terminal QR series 400V 15000uF | Nichicon LQR2G153MSEJ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Clamp
Technical
Capacitance15 mF
FeaturesGeneral Purpose
Leakage Current5 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current43 A
Ripple Current (AC)43 A
TerminationScrew
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Dimensions
Diameter90 mm
Height220 mm
Height - Seated (Max)223.012 mm
Lead Pitch31.8008 mm
Length220 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LQR2G153MSEJ.

Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LQR2G153MSEJ.

Related Parts

Descriptions

Descriptions of Nichicon LQR2G153MSEJ provided by its distributors.

Al screw terminal QR series 400V 15000uF | Nichicon LQR2G153MSEJ
CAP ALUM 15000UF 20% 400V SCREW
French Electronic Distributor since 1988
85degC Permissible for Rapid Charge and Discharge Application Screw Terminal Type, 15000 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount, Clamp
Technical
Capacitance15 mF
FeaturesGeneral Purpose
Leakage Current5 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current43 A
Ripple Current (AC)43 A
TerminationScrew
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Dimensions
Diameter90 mm
Height220 mm
Height - Seated (Max)223.012 mm
Lead Pitch31.8008 mm
Length220 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LQR2G153MSEJ.

Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant