Murata LQP03TN6N8J00D

Inductor RF Chip Thin Film 6.8nH 5% 500MHz 13Q-Factor 260mA 750mOhm DCR 0201 Paper T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Current Rating260 mA
DC Current260 mA
DC Resistance (DCR)750 mΩ
Inductance6.8 nH
Max DC Current130 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor13
Self Resonant Frequency6 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency500 MHz
Tolerance5 %
Dimensions
Depth350 µm
Height304.8 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Murata LQP03TN6N8J00D.

_legacy Avnet
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet95 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQP03TN6N8J00D.

Descriptions

Descriptions of Murata LQP03TN6N8J00D provided by its distributors.

Inductor RF Chip Thin Film 6.8nH 5% 500MHz 13Q-Factor 260mA 750mOhm DCR 0201 Paper T/R
FIXED IND 6.8NH 260MA 750 MOHM
1 ELEMENT, 0.0068 uH, GENERAL PURPOSE INDUCTOR, SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Current Rating260 mA
DC Current260 mA
DC Resistance (DCR)750 mΩ
Inductance6.8 nH
Max DC Current130 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Q Factor13
Self Resonant Frequency6 GHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency500 MHz
Tolerance5 %
Dimensions
Depth350 µm
Height304.8 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Murata LQP03TN6N8J00D.

_legacy Avnet
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet95 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago