Murata LQP03TN1N8C02D

Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Ambient Temperature Range High125 °C
CompositionThick Film, Thin Film
Current Rating600 mA
DC Current600 mA
DC Resistance (DCR)150 mΩ
Inductance1.8 nH
Max DC Current600 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Q Factor14
RMS Current (Irms)600 mA
Schedule B8504500000
Self Resonant Frequency15 GHz
Series Resistance150 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency500 MHz
Dimensions
Depth330 µm
Height300 µm
Height - Seated (Max)330.2 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N8C02D.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Geoflip
Datasheet12 pages8 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+12.51%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.021
$ 0.021
Stock
1,952,835
433
433
Authorized Distributors
10
3
3
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
-
-
-
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
-
-
DC Resistance (DCR)
150 mΩ
-
-
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQP03TN1N8C02D.

Related Parts

Descriptions

Descriptions of Murata LQP03TN1N8C02D provided by its distributors.

Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Thin Film Inductor, 1.8 nH, 150 Milliohm, ± 0.2nH, 17.7GHz, 600 mA, 0201 [0603 Metric]
LQP Series 0201 1.8 nH ±0.2 nH Tol. 600 mA SMT High Frequency Chip Inductor
General Purpose Inductor, 0.0018uH, 11.11%, 1 Element, SMD, 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN1N8C 02D

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Ambient Temperature Range High125 °C
CompositionThick Film, Thin Film
Current Rating600 mA
DC Current600 mA
DC Resistance (DCR)150 mΩ
Inductance1.8 nH
Max DC Current600 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Q Factor14
RMS Current (Irms)600 mA
Schedule B8504500000
Self Resonant Frequency15 GHz
Series Resistance150 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency500 MHz
Dimensions
Depth330 µm
Height300 µm
Height - Seated (Max)330.2 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N8C02D.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Geoflip
Datasheet12 pages8 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago