Murata LQM2HPN4R7MGCL

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating800 mA
DC Resistance (DCR)225 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance225 mΩ
RMS Current (Irms)800 mA
Schedule B8504500000
Self Resonant Frequency25 MHz
Series Resistance225 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth2.2 mm
Height500 µm
Height - Seated (Max)990.6 µm
Length2.5 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN4R7MGCL.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet8 pages4 years ago
TME
Datasheet274 pages5 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-40.79%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.135
$ 0.135
Stock
526,183
5,182
5,182
Authorized Distributors
15
3
3
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
800 mA
-
-
Shielding
Shielded
-
-
DC Resistance (DCR)
225 mΩ
-
-
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQM2HPN4R7MGCL.

Related Parts

Descriptions

Descriptions of Murata LQM2HPN4R7MGCL provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Power Inductor (SMD), 4.7 uH, ± 20%, 800 mA, Unshielded, 800 mA, 2.5mm x 2mm x 0.9mm
Surface Mount High Frequency Inductor, Lqm2Hpn Series, 4.7 H, 20%, 1008 [2520 Metric], 25 Mhz Rohs Compliant: Yes |Murata LQM2HPN4R7MGCL
INDUCTOR, 4.7UH, 20%, 0.8A, 25MHZ, 1008; Inductance: 4.7µH; Product Range: LQM2HPN Series; DC Current Rating: -; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.18ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 25MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN4R7MGCL.

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating800 mA
DC Resistance (DCR)225 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance225 mΩ
RMS Current (Irms)800 mA
Schedule B8504500000
Self Resonant Frequency25 MHz
Series Resistance225 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Dimensions
Depth2.2 mm
Height500 µm
Height - Seated (Max)990.6 µm
Length2.5 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN4R7MGCL.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet8 pages4 years ago
TME
Datasheet274 pages5 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago