Murata LQM2HPN2R2MG0L

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 100mOhm DCR 1008 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Current Rating1.3 A
DC Current1.3 A
DC Resistance (DCR)100 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1.3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Resistance100 mΩ
RMS Current (Irms)1.3 A
Schedule B8504500000
Self Resonant Frequency40 MHz
Series Resistance100 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.2 mm
Diameter10 mm
Height1 mm
Height - Seated (Max)990.6 µm
Lead Pitch5 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN2R2MG0L.

Upverter
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet5 pages3 years ago
Arrow.cn
Datasheet3 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.36%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.129
Stock
13,269,553
1,595
Authorized Distributors
17
3
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.3 A
-
Shielding
Shielded
-
DC Resistance (DCR)
100 mΩ
-
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQM2HPN2R2MG0L.

Related Parts

Descriptions

Descriptions of Murata LQM2HPN2R2MG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 100mOhm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
LQM Series 1008 2.2 uH ±20% 1.3 A 0.08 Ohm DCR SMT Ferrite Core Chip Inductor
Power Inductor (SMD), 2.2 uH, ± 20%, 1.3 A, Unshielded, 1.3 A, 2.5mm x 2mm x 0.9mm
Surface Mount High Frequency Inductor, Lqm2Hpn Series, 2.2 H, 20%, 1008 [2520 Metric], 40 Mhz Rohs Compliant: Yes |Murata LQM2HPN2R2MG0L
INDUCTOR, 2.2UH, 20%, 1.3A, 40MHZ, 1008; Inductance: 2.2µH; Product Range: LQM2HPN Series; DC Current Rating: -; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 40MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN2R2MG0L.

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Current Rating1.3 A
DC Current1.3 A
DC Resistance (DCR)100 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max DC Current1.3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Resistance100 mΩ
RMS Current (Irms)1.3 A
Schedule B8504500000
Self Resonant Frequency40 MHz
Series Resistance100 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.2 mm
Diameter10 mm
Height1 mm
Height - Seated (Max)990.6 µm
Lead Pitch5 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN2R2MG0L.

Upverter
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet5 pages3 years ago
Arrow.cn
Datasheet3 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago