Murata LQM21PN2R2NGCD

Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating800 mA
DC Current800 mA
DC Resistance (DCR)288 mΩ
Inductance2.2 µH
Inductance Tolerance30 %
Max DC Current800 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance288 mΩ
RMS Current (Irms)800 mA
Schedule B8504500000
Self Resonant Frequency40 MHz
Series Resistance288 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance30 %
Dimensions
Depth1.4 mm
Height900 µm
Height - Seated (Max)990.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM21PN2R2NGCD.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet5 pages4 years ago
Arrow.cn
Datasheet3 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
Upverter
Datasheet249 pages10 years ago

Inventory History

3 month trend:
-52.21%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.136
$ 0.136
Stock
692,402
865,871
865,871
Authorized Distributors
13
3
3
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
30 %
30 %
30 %
Current Rating
800 mA
-
-
Shielding
Shielded
-
-
DC Resistance (DCR)
288 mΩ
-
-
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQM21PN2R2NGCD.

Related Parts

Descriptions

Descriptions of Murata LQM21PN2R2NGCD provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R
LQM Series 0805 2.2 uH ±30 % Tol. 800 mA SMT High Frequency Multilayer Inductor
Power Inductor (SMD), 2.2 uH, ± 30%, 800 mA, Unshielded, 800 mA, 2mm x 1.25mm x 0.9mm
Surface Mount High Frequency Inductor, Lqm21Pn Series, 2.2 H, 30%, 0805 [2012 Metric], 40 Mhz Rohs Compliant: Yes |Murata LQM21PN2R2NGCD
INDUCTOR, 2.2UH, 30%, 0.8A, 40MHZ, 0805; Inductance: 2.2µH; Product Range: LQM21PN Series; DC Current Rating: -; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.288ohm; Inductance Tolerance: ± 30%; Self Resonant Frequency Min: 40MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM21PN2R2NGCD.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating800 mA
DC Current800 mA
DC Resistance (DCR)288 mΩ
Inductance2.2 µH
Inductance Tolerance30 %
Max DC Current800 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance288 mΩ
RMS Current (Irms)800 mA
Schedule B8504500000
Self Resonant Frequency40 MHz
Series Resistance288 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance30 %
Dimensions
Depth1.4 mm
Height900 µm
Height - Seated (Max)990.6 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM21PN2R2NGCD.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet5 pages4 years ago
Arrow.cn
Datasheet3 pages4 years ago
Geoflip
Datasheet9 pages4 years ago
Upverter
Datasheet249 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago