Murata LQM21NN4R7K10L

Ind General Purpose Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-6689-1-ND 7,649 Buy Now »
USD
0.250 0.229 0.160 0.119 0.119
490-6689-6-ND 7,649 Buy Now »
USD
0.250 0.229 0.160 0.119 0.119
490-6689-2-ND 3,000 Buy Now »
USD
0.078
Verical
LQM21NN4R7K10L 27,000 Buy Now »
USD
0.053
Chip One Stop Japan
C1S521300889008 30,000 Buy Now »
CNY
0.809
Chip One Stop Global 2
C1S521301032014 30,000 Buy Now »
USD
0.078
C1S521300889008 27,000 Buy Now »
USD
0.118
TTI 2
LQM21NN4R7K10L. 0 ··
USD
0.130 0.130 0.130
LQM21NN4R7K10L 18,000 Buy Now »
USD
0.068
Mouser
81-LQG21N4R7K10 2,691 Buy Now »
USD
0.240 0.191 0.149 0.119 0.073
Avnet
LQM21NN4R7K10L 0 ··
USD
0.064
Future Electronics
LQM21NN4R7K10L 55 Buy Now »
USD
0.092 0.092 0.091 0.083 0.083
Newark
86K8648 0 ··
Rutronik
IND7356 6,000 Buy Now »
USD
0.065
Avnet Europe
LQM21NN4R7K10L 12,000 Buy Now »
USD
0.058
RS Components
7242793 25 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LQM21NN4R7K10L 1,108 Buy Now »
USD
0.400 0.400 0.120 0.080 0.080
Abtronics
LQM21NN4R7K10L 9,809 ··
C Plus Electronics
LQM21NN4R7K10L Yes ··
Abacus Technologies
LQM21NN4R7K10L 3,700 ··
SIE
LQM21NN4R7K10L 6,000 ··
Ewing Components
LQM21NN4R7K10L 8,600 Send RFQ »
TME
LQM21NN4R7K10L 2,940 Buy Now »
USD
0.118 0.087 0.070 0.062
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LQM21NN4R7K10L Contact ··
Touchstone Systems
LQM21NN4R7K10L Contact Send RFQ »
TransparentC
LQM21NN4R7K10L Contact Send RFQ »
XS Micro
LQM21NN4R7K10L Contact ··

Descriptions

Ind General Purpose Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 Embossed T/R
Avnet Europe
Ind General Purpose Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 Embossed T/R
Avnet
LQM21NN 4,7uH 30mA 10% MLT
Rutronik
LQM Series 0805 4.7 uH ±10 % Tol. 30 mA SMT High Frequency Multilayer Inductor
Future Electronics
Inductor General Purpose Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 1Ohm DCR 0805 T/R
Chip One Stop Global
FIXED IND 4.7UH 30MA 1 OHM SMD
Digi-Key
Power inductor SMD 0805 4.7uH
RS Components
INDUCTOR, 0805 CASE, 4.7UH; Inductor Type:Chip Coil; Inductance:4.7µH; Tolerance, Inductance:± 10%; Resistance:1ohm; DC Current Max:30mA; Self Resonant Frequency:47MHz; Case Style:0805; Q Factor @ Vr, F:45; Tolerance, +:10%; Tolerance, -:10%; External Depth:0.85mm; External Length / Height:2mm; Inductance Measurement Frequency:10MHz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Test Frequency:10MHz; Width, External:1.25mm
Farnell
; Inductor Type:Chip; Inductance:4.7µH; Inductance Tolerance:± 10%; DC Current Rating:30mA; Self Resonant Frequency:47MHz; Package/Case:0805; Q Factor:45; Resistance:1ohm; Test Frequency:10MHz ;RoHS Compliant: Yes
Newark
INDUCTOR, 0805 4.7UH
element14 APAC
Inductor General Purpose Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 1Ohm DCR 0805 T/R
Chip One Stop Japan
Inductor: ceramic; SMD; 0805; 4.7uH; 30mA; 1Ω; ftest:10MHz; ±10%
TME
Inductor General Purpose Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 1Ohm DCR 0805 T/R
Verical

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Inductance 4.7 µH
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Self Resonant Frequency 47 MHz
Case / Package / Footprint 0805 2012
Q-Factor 45
Number of Pins 2
Case / Package (SI) 2012
Resistance 1 Ω
Mounting Type Surface Mount
Resonant Frequency 47 MHz
Current Rating 30 mA

Documents

Arrow
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Datasheet
TME
Datasheet 2 pages 1 month ago
element14 APAC
Datasheet 2 pages 4 years ago
Datasheet 2 pages 16 years ago
iiiC
Datasheet 2 pages 4 years ago
Datasheet 2 pages
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR LQM21NN4R7K10L
MURATA ELECTRONICS LQM21NN4R7K10L
MURATA MANUFACTURING LQM21NN4R7K10L
MURA LQM21NN4R7K10L
MURAT LQM21NN4R7K10L
Murata Electronics North America LQM21NN4R7K10L
MURATAELEC LQM21NN4R7K10L
MURATA MANUFACTURING CO LTD LQM21NN4R7K10L
MENA LQM21NN4R7K10L
MU4 LQM21NN4R7K10L
MURT LQM21NN4R7K10L
MURATA COMPANY LIMITED LQM21NN4R7K10L
Murata Manufacturing Co LQM21NN4R7K10L
MURATA MFG CO LTD LQM21NN4R7K10L
Murata Electronics North LQM21NN4R7K10L
MURATA CO LTD LQM21NN4R7K10L
MURATA MANUF LQM21NN4R7K10L
MURATA ELECTRON LQM21NN4R7K10L
KAS LQM21NN4R7K10L
Murata Electronics Na Inc LQM21NN4R7K10L
MURATA/IN LQM21NN4R7K10L
MURE LQM21NN4R7K10L
MURATA ELECTRONICS (VA) LQM21NN4R7K10L
MURATA ELECTRONICS NORTH AMERICA (VA) LQM21NN4R7K10L
FSH LQM21NN4R7K10L

Search for other parts like LQM21 »