Murata LQM21NN1R0K10D

Ind General Purpose Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 50mA 0805 Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-1117-1-ND 27,684 Buy Now »
USD
0.220 0.203 0.142 0.105 0.105
490-1117-6-ND 27,684 Buy Now »
USD
0.220 0.203 0.142 0.105 0.105
490-1117-2-ND 24,000 Buy Now »
USD
0.069
Arrow
LQM21NN1R0K10D**MULT1 1,024 Buy Now »
USD
0.190 0.175 0.123 0.107 0.097
Verical 2
LQM21NN1R0K10D 4,000 Buy Now »
USD
0.051
LQM21NN1R0K10D 1,024 Buy Now »
USD
0.107 0.107
Avnet
LQM21NN1R0K10D 0 ··
USD
0.056
Newark
97K3787 1,159 Buy Now »
USD
0.225 0.135 0.116 0.097
Chip One Stop Japan
C1S521300912953 1,024 Buy Now »
JPY
15.40 9.24 9.24
Mouser
81-LQG21N1R0K10 20,597 Buy Now »
USD
0.210 0.169 0.132 0.105 0.065
TTI
LQM21NN1R0K10D 12,000 Buy Now »
USD
0.060
Future Electronics
LQM21NN1R0K10D 0 ··
USD
0.081 0.081 0.081 0.072 0.072
Farnell
9527850 1,509 Buy Now »
GBP
0.117 0.088 0.072 0.047
element14 APAC 2
9527850 2,834 Buy Now »
SGD
0.418 0.182 0.153 0.153
9527850RL 2,834 Buy Now »
SGD
0.418 0.182 0.153 0.153
Rutronik
IND5383 4,000 Buy Now »
EUR
0.055
Avnet Europe
LQM21NN1R0K10D 8,000 Buy Now »
EUR
0.057
RS Components
7242771 3,700 Buy Now »
GBP
0.111 0.086 0.051
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LQM21NN1R0K10D 3,400 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Quest
LQM21NN1R0K10D 7,131 Buy Now »
USD
0.380 0.380 0.114 0.076 0.057
Freedom EMG
LQM21NN1R0K10D 3,985 ··
EarthTron
LQM21NN1R0K10D 11,809 ··
Rotakorn
LQM21NN1R0K10D 4,000 ··
SIE
LQM21NN1R0K10D 8,000 ··
Abacus Technologies
LQM21NN1R0K10D 9,867 ··
Ewing Components
LQM21NN1R0K10D 15,300 Send RFQ »
4 Star Electronics
LQM21NN1R0K10D 3,810 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LQM21NN1R0K10D Contact ··
Touchstone Systems
LQM21NN1R0K10D Contact Send RFQ »
XS Micro
LQM21NN1R0K10D Contact ··
SemiconductorPLUS
LQM21NN1R0K10D Contact ··

Descriptions

LQM Series 0805 1 uH ±10 % Tolerance 50 mA High Frequency Multilayer Inductor
Future Electronics
INDUCTOR, 0805 CASE, 1.0UH; Inductor Type:Chip Coil; Inductance:1µH; Tolerance, Inductance:± 10%; Resistance:0.4ohm; DC Current Max:50mA; Self Resonant Frequency:107MHz; Case Style:0805; Q Factor @ Vr, F:45; Tolerance, +:10%; ;RoHS Compliant: Yes
Newark
Inductor General Purpose Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 50mA 400mOhm DCR 0805 T/R
Verical
Inductor General Purpose Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 50mA 400mOhm DCR 0805 T/R
Chip One Stop Japan
FIXED IND 1UH 50MA 400 MOHM SMD
Digi-Key
Ind General Purpose Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 50mA 0805 Paper T/R
Avnet
INDUCTOR, 0805 1.0UH
element14 APAC
Power inductor SMD 0805 1uH
RS Components
LQM21NN 1,0uH 50mA 10% MLT
Rutronik
INDUCTOR, 0805 CASE, 1.0UH; Inductor Type:Chip Coil; Inductance:1µH; Tolerance, Inductance:± 10%; Resistance:0.4ohm; DC Current Max:50mA; Self Resonant Frequency:107MHz; Case Style:0805; Q Factor @ Vr, F:45; Tolerance, +:10%; Tolerance, -:10%; External Depth:0.85mm; External Length / Height:2mm; Inductance Measurement Frequency:10MHz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Test Frequency:10MHz; Width, External:1.25mm
Farnell

Technical Specifications

Resonant Frequency 107 MHz
Number of Pins 2
Resistance 400 mΩ
Lifecycle Status Active
Case / Package (SI) 2012
RoHS Compliant
Case / Package / Footprint 0805 2012
Size-Width 1.25 mm
Current Rating 50 mA
Packaging Cut Tape (CT)
Inductance 1 µH
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Shielding Yes
Lead-Free Status Lead Free
Self Resonant Frequency 107 MHz
Size-Length 2 mm
Size-Height 850 µm
Q-Factor 45

Documents

Future Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 4 years ago
Datasheet
element14 APAC
Datasheet 2 pages 3 years ago
Datasheet 2 pages 15 years ago
Digi-Key
Datasheet 95 pages 10 years ago
Datasheet 2 pages
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR LQM21NN1R0K10D
MURATA ELECTRONICS LQM21NN1R0K10D
MURATA MANUFACTURING LQM21NN1R0K10D
MURA LQM21NN1R0K10D
MURAT LQM21NN1R0K10D
Murata Electronics North America LQM21NN1R0K10D
MURATAELEC LQM21NN1R0K10D
MURATA MANUFACTURING CO LTD LQM21NN1R0K10D
MENA LQM21NN1R0K10D
MU4 LQM21NN1R0K10D
MURT LQM21NN1R0K10D
MURATA COMPANY LIMITED LQM21NN1R0K10D
Murata Manufacturing Co LQM21NN1R0K10D
MURATA MFG CO LTD LQM21NN1R0K10D
Murata Electronics North LQM21NN1R0K10D
MURATA CO LTD LQM21NN1R0K10D
MURATA MANUF LQM21NN1R0K10D
MURATA ELECTRON LQM21NN1R0K10D
KAS LQM21NN1R0K10D
Murata Electronics Na Inc LQM21NN1R0K10D
MURATA/IN LQM21NN1R0K10D
MURE LQM21NN1R0K10D
MURATA ELECTRONICS (VA) LQM21NN1R0K10D
MURATA ELECTRONICS NORTH AMERICA (VA) LQM21NN1R0K10D
FSH LQM21NN1R0K10D

Search for other parts like LQM21 »