Murata LQM21FN100N00L

Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.06A 0.65Ohm DCR 0805 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating60 mA
DC Current60 mA
DC Resistance (DCR)500 mΩ
Inductance10 µH
Max DC Current60 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Resistance650 mΩ
RMS Current (Irms)60 mA
Saturation Current60 mA
Schedule B8504500000
Self Resonant Frequency15 MHz
Series Resistance650 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance30 %
Dimensions
Depth1.45 mm
Height1.25 mm
Height - Seated (Max)1.4478 mm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM21FN100N00L.

Upverter
Datasheet2 pages12 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet3 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages6 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet95 pages17 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+23.85%

Supply Chain

Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQM21FN100N00L.

Related Parts

Descriptions

Descriptions of Murata LQM21FN100N00L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.06A 0.65Ohm DCR 0805 T/R
FIXED INDUCTOR General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, 10Uh, 15Mhz, 0805 Rohs Compliant: Yes |Murata LQM21FN100N00L
LQM Series 0805 10 uH ±30 % Tol. 60 mA SMT High Frequency Multilayer Inductor
Power Inductor (SMD), 10 uH, ± 30%, 60 mA, Unshielded, 60 mA, 2mm x 1.25mm x 1.25mm
Power inductor; SMD0805; inductance: 10uH; 30%; current: 0.060A; resistance: 0.65R; 1MHz;; operating temperature: -40°C ~ 85°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM21FN100N00L.
  • LQM21FN100N00L..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating60 mA
DC Current60 mA
DC Resistance (DCR)500 mΩ
Inductance10 µH
Max DC Current60 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Resistance650 mΩ
RMS Current (Irms)60 mA
Saturation Current60 mA
Schedule B8504500000
Self Resonant Frequency15 MHz
Series Resistance650 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 MHz
Tolerance30 %
Dimensions
Depth1.45 mm
Height1.25 mm
Height - Seated (Max)1.4478 mm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata LQM21FN100N00L.

Upverter
Datasheet2 pages12 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet3 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages6 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet95 pages17 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago