Murata LQH3NPH220MMEL

22uH Shielded Drum Core, Wirewound Inductor 860 mA 480mOhm Max 1212(3030 Metric)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
Technical
Ambient Temperature Range High105 °C
CompositionWirewound
Current Rating570 mA
Inductance22 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance480 mΩ
RMS Current (Irms)570 mA
Saturation Current570 mA
Self Resonant Frequency10 MHz
Series Resistance480 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH3NPH220MMEL.

Ciiva Crawler
Datasheet3 pages3 years ago
Geoflip
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.35
$ 0.35
Stock
3,000
426,595
426,595
Authorized Distributors
3
5
5
Inductance
22 µH
22 µH
22 µH
Tolerance
20 %
-
-
Current Rating
570 mA
570 mA
570 mA
Shielding
-
-
-
DC Resistance (DCR)
-
-
-
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata LQH3NPH220MMEL.

Descriptions

Descriptions of Murata LQH3NPH220MMEL provided by its distributors.

22uH Shielded Drum Core, Wirewound Inductor 860 mA 480mOhm Max 1212(3030 Metric)
Power Inductor (SMD), AEC-Q200, 22 µH, 860 mA, Shielded, 570 mA, LQH3NPH_ME
Inductor, 22Uh, Shielded, 0.86A Rohs Compliant: Yes |Murata LQH3NPH220MMEL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Core MaterialFerrite
Technical
Ambient Temperature Range High105 °C
CompositionWirewound
Current Rating570 mA
Inductance22 µH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance480 mΩ
RMS Current (Irms)570 mA
Saturation Current570 mA
Self Resonant Frequency10 MHz
Series Resistance480 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Murata LQH3NPH220MMEL.

Ciiva Crawler
Datasheet3 pages3 years ago
Geoflip
Datasheet8 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago